1311 B Case Tantalum Capacitors - Polymer

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,62 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 2.5 VDC SMD/SMT 20 % 1311 35 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
4,33 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 3 VDC SMD/SMT 20 % 1311 25 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,90 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 3 VDC SMD/SMT 20 % 1311 35 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=40mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,19 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 3 VDC SMD/SMT 20 % 1311 40 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4volts 100uF 20% ESR=25
Non-Stocked Lead-Time 26 Weeks
Reel
3,59 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=70mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
2,86 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 3 VDC SMD/SMT 20 % 1311 70 mOhms 45 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
4,00 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 3 VDC SMD/SMT 20 % 1311 25 mOhms 45 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
4,23 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% 3528 ESR=18mOhms 2mm Non-Stocked Lead-Time 45 Weeks
Reel
3,32 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=30mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,98 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 4 VDC SMD/SMT 20 % 1311 30 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=30mOhms Non-Stocked Lead-Time 26 Weeks
Reel
3,83 kr.
Min.: 8.000
Mult.: 8.000
: 8.000
150 uF 4 VDC SMD/SMT 20 % 1311 30 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=45mOhms Non-Stocked Lead-Time 26 Weeks
Reel
3,44 kr.
Min.: 8.000
Mult.: 8.000
: 8.000
150 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,60 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 3 VDC SMD/SMT 20 % 1311 35 mOhms 45 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=40mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,22 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 3 VDC SMD/SMT 20 % 1311 40 mOhms 45 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=15mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
5,46 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 4 VDC SMD/SMT 20 % 1311 15 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=18mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
4,63 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 4 VDC SMD/SMT 20 % 1311 18 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=35mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,74 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=70mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,32 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 26 Weeks
Reel
7,38 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
220 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 26 Weeks
Reel
8,06 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
220 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=18mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,56 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
220 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,19 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
220 uF 2.5 VDC SMD/SMT 20 % 1311 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=30mOhms
Non-Stocked Lead-Time 26 Weeks
Reel
3,32 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=55mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,53 kr.
5,10 kr.
3,71 kr.
3,07 kr.
2,86 kr.
Reel
2,45 kr.
Min.: 1
Mult.: 1
: 2.000
220 uF 2.5 VDC SMD/SMT 20 % 1311 55 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=70mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
6,54 kr.
3,41 kr.
3,10 kr.
2,57 kr.
2,41 kr.
Reel
2,24 kr.
Min.: 1
Mult.: 1
: 2.000
220 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel