520 uF Aluminium Organic Polymer Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 520 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200)
1.500Expected 05/04/2027
Cut Tape
18,87 kr.
13,65 kr.
11,79 kr.
10,44 kr.
Reel
10,44 kr.
9,10 kr.
Min.: 1
Mult.: 1
: 250
520 uF 35 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 520 uF 35 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Cut Tape
8,73 kr.
Min.: 1.500
Mult.: 1.500
: 250
520 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Can B40910 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 520 uF 35 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Reel
6,74 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
520 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3.2 A + 125 C 10 mm Can B40921 - SMD Hybrid AEC-Q200 Reel
TDK Aluminium Organic Polymer Capacitors 520 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Cut Tape
8,36 kr.
Min.: 2.400
Mult.: 2.400
: 400
520 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3.2 A + 125 C 10 mm Vibration-Proof Can B40921 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 520uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
6,67 kr.
6,33 kr.
Min.: 2.400
Mult.: 2.400
: 400
520 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 18 mOhms 3.9 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 520uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
7,06 kr.
6,67 kr.
Min.: 2.400
Mult.: 2.400
: 400
520 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 18 mOhms 3.9 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel