330 uF 2917 Tantalum Capacitors - Polymer

Results: 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
4.886In Stock
Cut Tape
52,00 kr.
38,87 kr.
36,70 kr.
34,09 kr.
Reel
34,09 kr.
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4.338In Stock
Cut Tape
55,58 kr.
41,63 kr.
36,11 kr.
34,39 kr.
Reel
31,41 kr.
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1.668In Stock
Cut Tape
158,15 kr.
121,00 kr.
118,99 kr.
Reel
101,08 kr.
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=15 mOhm 468In Stock
Cut Tape
49,31 kr.
36,03 kr.
32,75 kr.
29,77 kr.
Reel
27,01 kr.
Min.: 1
Mult.: 1
: 400
330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2.176In Stock
Cut Tape
22,53 kr.
15,82 kr.
13,13 kr.
12,31 kr.
Reel
9,77 kr.
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3.899In Stock
Cut Tape
17,83 kr.
12,31 kr.
10,15 kr.
9,40 kr.
Reel
8,36 kr.
Min.: 1
Mult.: 1
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms
790In Stock
Cut Tape
53,41 kr.
39,99 kr.
34,61 kr.
32,90 kr.
Reel
32,82 kr.
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2.500In Stock
Cut Tape
15,67 kr.
10,74 kr.
8,73 kr.
8,13 kr.
Reel
7,68 kr.
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2.136In Stock
Cut Tape
16,41 kr.
11,64 kr.
10,29 kr.
8,73 kr.
Reel
6,23 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 3.967In Stock
Cut Tape
15,37 kr.
10,52 kr.
8,58 kr.
8,06 kr.
6,67 kr.
Reel
6,07 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2.635In Stock
Cut Tape
19,10 kr.
13,28 kr.
10,97 kr.
10,22 kr.
Reel
8,65 kr.
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms 2.518In Stock
Cut Tape
54,83 kr.
41,03 kr.
35,58 kr.
33,87 kr.
Reel
31,56 kr.
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms 2.467In Stock
Cut Tape
14,17 kr.
10,00 kr.
8,58 kr.
7,53 kr.
Reel
5,93 kr.
Min.: 1
Mult.: 1
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 7343 ESR=25mOhms Harsh Env 350In Stock
500Expected 01/02/2027
Cut Tape
30,44 kr.
21,86 kr.
19,02 kr.
16,71 kr.
Reel
14,92 kr.
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Coded T591 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm 1.756In Stock
Cut Tape
21,78 kr.
15,29 kr.
12,61 kr.
11,86 kr.
10,00 kr.
Reel
9,18 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR 1.445In Stock
Cut Tape
29,09 kr.
20,96 kr.
18,13 kr.
16,04 kr.
Reel
14,32 kr.
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms
6.161In Stock
Cut Tape
17,75 kr.
12,31 kr.
10,15 kr.
9,40 kr.
8,28 kr.
Reel
8,21 kr.
Min.: 1
Mult.: 1
: 1.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms
2.008In Stock
Cut Tape
17,46 kr.
12,38 kr.
10,15 kr.
9,40 kr.
Reel
7,76 kr.
Min.: 1
Mult.: 1
: 1.000
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm 4.159In Stock
Cut Tape
26,18 kr.
18,58 kr.
15,59 kr.
14,62 kr.
Reel
12,53 kr.
Min.: 1
Mult.: 1
: 2.000
330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms
500In Stock
500Expected 28/01/2027
Cut Tape
52,59 kr.
39,17 kr.
33,72 kr.
31,48 kr.
Reel
29,17 kr.
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3v 330uF 2917 20% ESR=10mohms 190In Stock
Cut Tape
151,59 kr.
116,00 kr.
103,77 kr.
Reel
93,77 kr.
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 82.5uA 2917 20% 1.000In Stock
Cut Tape
21,41 kr.
15,89 kr.
13,73 kr.
12,16 kr.
10,67 kr.
Reel
10,00 kr.
Min.: 1
Mult.: 1
: 1.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm 807In Stock
Cut Tape
16,71 kr.
11,49 kr.
9,40 kr.
8,80 kr.
Reel
7,18 kr.
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms
801In Stock
Cut Tape
19,62 kr.
13,65 kr.
11,26 kr.
10,59 kr.
Reel
8,88 kr.
Min.: 1
Mult.: 1
: 1.000
330 uF 3 VDC SMD/SMT 20 % 2917 15 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm 485In Stock
Cut Tape
20,66 kr.
14,85 kr.
13,65 kr.
12,46 kr.
Reel
12,38 kr.
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 207.9 uA 2.9 mm + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel