160 uF Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 160uF 63V Non-Stocked Lead-Time 12 Weeks
Reel
8,65 kr.
Min.: 2.400
Mult.: 2.400
: 2.400
160 uF 63 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.017 Ohms 4.6 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 160uF 63V Non-Stocked Lead-Time 12 Weeks
Cut Tape
6,86 kr.
6,48 kr.
Min.: 2.400
Mult.: 2.400
: 400
160 uF 63 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.017 Ohms 4.6 A - 55 C + 150 C 10 mm Vibration-Proof Can Reel