Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.546
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h Anti-V type AEC-Q200 1.727In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h AEC-Q200 1.716In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h Anti-V type AEC-Q200 1.295In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200 1.575In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h Anti-V type AEC-Q200 1.356In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 2.213In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h AEC-Q200 1.350In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h Anti-V type AEC-Q200 1.172In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1.563In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 47uF 20% THT Radial -55/+105C 998In Stock
Min.: 1
Mult.: 1
: 800

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1.428In Stock
Min.: 1
Mult.: 1
: 600

Radial 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 929In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 100V 22uF 20% SMT V-Chip -55/+105C 663In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 45 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 100V 33uF 20% SMT V-Chip -55/+105C 830In Stock
3.200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 100 VDC - 55 C + 105 C 40 mOhms 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 100V 22uF 20% SMT V-Chip -55/+125C 1.123In Stock
1.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 125 C 45 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 100V 33uF 20% SMT V-Chip -55/+125C 448In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=30mOhms AEC-Q200 2.870In Stock
Min.: 1
Mult.: 1
: 500

100 uF 20 % 50 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 135C ESR=35mOhms AEC-Q200 2.814In Stock
Min.: 1
Mult.: 1
: 500

68 uF 20 % 63 VDC 35 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=30mOhms AEC-Q200 4.611In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 400

100 uF 20 % 63 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 135C ESR=28mOhms AEC-Q200 2.388In Stock
Min.: 1
Mult.: 1
: 400

150 uF 20 % 50 VDC 28 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 5.678In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration 2.821In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF 20% 150C 1000 Hrs AEC-Q200 7.211In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.7 mm (0.657 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.037In Stock
Min.: 1
Mult.: 1

Axial 2.5 mF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.056In Stock
Min.: 1
Mult.: 1

Axial 3.6 mF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray