Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.546
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% ESR=20mOhms 125C AEC-Q200 3.199In Stock
Min.: 1
Mult.: 1
Max.: 800

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm (0.374 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm 293In Stock
Min.: 1
Mult.: 1

Through Hole 660 uF 20 % 63 VDC - 55 C + 125 C 16 mOhms 36.4 mm (1.433 in) 24 mm (0.945 in) 8 mm Bulk
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 678In Stock
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 171In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.2 mF 20 % 4 VDC - 55 C + 105 C 17 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=27 522In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 118In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 33 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 3900uF 2.5V 20% Aluminum Capacitor 275In Stock
Min.: 1
Mult.: 1
: 500

Radial 3.9 mF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 13 mm (0.512 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 999In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 56 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 410In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Radial Leaded Poly 439In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF AEC-Q200 786In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 56uF AEC-Q200 397In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 5.5 mm (0.217 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180UF 50V ESR=19 259In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4volts 1000uF AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 4 VDC - 55 C + 105 C 10 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF AEC-Q200 167In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1.889In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 801In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330uF 20% 2.5V Low ESR/ESL 1.818In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 330 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 12UF 63V 20% 700In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 12 uF 20 % 63 VDC - 55 C + 105 C 38 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 470uF 0.2 239In Stock
2.000Expected 31/08/2026
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1.006In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 298In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in)
Rubycon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1.636In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 120uF AEC-Q200 1.879In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 68uF AEC-Q200 3.199In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel