Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.547
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 990In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 200 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2 1.939In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 150 C 500 kOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can 11.044In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 68uF 2.2A 680uA Life5000Hrs ESR=28mOhms 20% +105C Can 2.020In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can 2.986In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.2 mF 20 % 6.3 VDC - 55 C + 105 C 0.018 Ohms 10.5 mm 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 3.222In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 82.5uA 2917 20% 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 35V 20% 125C 2000H 6.3x6.3x5.8 1.864In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 75 mOhms 6.1 mm (0.24 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 3370mA 20mOhm 961In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 2.177In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 330uf 145degC Anti-Vibe AEC-Q200 756In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 145 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 766In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 894In Stock
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 22uF 20% ESR=35mOhms 1.674In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 8 Max.ESR 960In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 7 Max. ESR 665In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 2.5volts 20% D Case 7 Max. ESR 457In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=9 mOhms 1.550In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1.164In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1200uF RAD 2KHr ESR=14 mOhms 4.136In Stock
Min.: 1
Mult.: 1

Radial 1.2 mF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms 4.235In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF SMD 2KHr ESR=16 mOhms 2.962In Stock
8.000Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 6.962In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2.437In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=80mOhms 2.481In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel