Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.546
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 1.026In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm Black Resi 1.859In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin 1.805In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C 35 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm 473In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Black Resin 1.702In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=50mOhm Black Resin 1.041In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel


Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 5.741In Stock
Min.: 1
Mult.: 1
: 13.500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 47uf 8.3x6.9mn 1.684In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 33uF ESR 200mohm 1.017In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm 2.417In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm 2.186In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 2.047In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 2.297In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Hi Temp AEC-Q200 1.960In Stock
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 25 VDC - 55 C + 145 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 1.982In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200 1.990In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Radial 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200 1.612In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 220uF 20% ESR=10mOhms 2.570In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max.ESR AEC-Q200 781In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=60 mOhms 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 60 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 2KHr ESR=18 mOhms 6.931In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 5KHr ESR=16 mOhms 7.129In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms 4.714In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF SMD 2KHr ESR=12 mOhms 3.023In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF SMD 5KHr ESR=22 mOhms 7.780In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel