Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.547
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can 2.785In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 0.02 Ohms 10.5 mm 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm 24In Stock
6.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 3.3 uF 20 % 125 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 4.7uF 20% 2917 E SR=150mOhm 4In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS 76In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 2917 ES R=90mOhm 589In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 2800mA 30mOhm 36In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 5In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200 87In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.8 mm (0.307 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 220uF 20% ESR=8mOhms 275In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR 98In Stock
500Expected 30/07/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 8 Max.ESR 458In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms 1.763In Stock
2.500Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 1.000

Radial 2.2 mF 20 % 6.3 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF SMD 2KHr ESR=10 mOhms 2.282In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1.5 mF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=70mOhms 1.770In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=25mOhms 454In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms 530In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 190In Stock
500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can 467In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1.2 mF 20 % 10 VDC - 55 C + 105 C 0.02 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi 290In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 505In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 231In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4700mA 50In Stock
2.700On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 7.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP 105In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 8In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 390uF 20% ESR=12mOhms 375In Stock
Min.: 1
Mult.: 1
: 800

Radial 390 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11.5 mm (0.453 in) Ammo Pack