10 nF Feed Through Capacitors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER 409In Stock
56,85 kr.
47,00 kr.
41,10 kr.
36,63 kr.
Min.: 1
Mult.: 1
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Knowles Syfer Feed Through Capacitors 500V 10nF +/-20% Bottom end seal 64In Stock
36Expected 09/12/2026
160,46 kr.
122,72 kr.
109,74 kr.
99,29 kr.
Min.: 1
Mult.: 1
10 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 11In Stock
Cut Tape
4,57 kr.
3,12 kr.
2,13 kr.
1,74 kr.
Reel
1,60 kr.
Min.: 1
Mult.: 1
: 1.000
10 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 403In Stock
1.000Expected 22/02/2027
Cut Tape
5,17 kr.
3,51 kr.
2,39 kr.
1,95 kr.
Reel
1,81 kr.
Min.: 1
Mult.: 1
: 1.000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 6.272In Stock
Cut Tape
3,98 kr.
1,97 kr.
1,69 kr.
1,39 kr.
Reel
1,39 kr.
Min.: 1
Mult.: 1
: 4.000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 1000mA .01uF 50 V X7R AEC-Q200 990In Stock
Cut Tape
3,98 kr.
2,66 kr.
1,81 kr.
1,48 kr.
Reel
1,30 kr.
Min.: 1
Mult.: 1
: 1.000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .01 UF 100V 6A 84.758In Stock
4,37 kr.
3,09 kr.
2,68 kr.
2,51 kr.
Reel
2,08 kr.
Min.: 1
Mult.: 1
: 1.500
10 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack

Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH 3.719In Stock
3.000Expected 20/01/2027
Cut Tape
65,35 kr.
47,15 kr.
44,31 kr.
Reel
42,52 kr.
Min.: 1
Mult.: 1
: 500
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1206 100VDC 10000pF 20% 10.010In Stock
9.000Expected 12/01/2027
Cut Tape
6,23 kr.
3,08 kr.
2,80 kr.
2,33 kr.
Reel
2,04 kr.
Min.: 1
Mult.: 1
: 3.000
10 nF SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 0805 32.000In Stock
Cut Tape
4,11 kr.
2,01 kr.
1,81 kr.
1,48 kr.
Reel
1,13 kr.
Min.: 1
Mult.: 1
: 4.000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 0.01uF X7R 0805 20% Thickness=0.85mm 25.739In Stock
Cut Tape
3,31 kr.
1,51 kr.
1,37 kr.
1,10 kr.
Reel
0,843 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
10 nF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 0.01uF X7R 0603 20% Thickness=0.65mm 45.878In Stock
Cut Tape
2,98 kr.
1,34 kr.
1,20 kr.
0,962 kr.
Reel
0,716 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
10 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 500V 10nF +/-20% Flange end seal 100In Stock
160,46 kr.
122,72 kr.
109,74 kr.
99,29 kr.
Min.: 1
Mult.: 1
10 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 0805 1.061In Stock
10.000On Order
Cut Tape
4,17 kr.
2,28 kr.
1,81 kr.
1,48 kr.
Reel
1,37 kr.
Min.: 1
Mult.: 1
: 1.000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 1206 900In Stock
2.000Expected 02/12/2026
Cut Tape
4,11 kr.
2,74 kr.
1,87 kr.
1,52 kr.
Reel
1,19 kr.
Min.: 1
Mult.: 1
: 2.000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 1206 4.695In Stock
Cut Tape
4,11 kr.
1,95 kr.
1,75 kr.
1,43 kr.
Reel
1,33 kr.
Min.: 1
Mult.: 1
: 1.000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 100V .01uF 20% X7R 3-TERM C FILTER 324In Stock
Cut Tape
13,28 kr.
9,10 kr.
7,53 kr.
6,76 kr.
Reel
5,42 kr.
Min.: 1
Mult.: 1
: 2.500
10 nF 20 % 3 Terminal 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 0.01uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,10 kr.
1,05 kr.
Min.: 12.000
Mult.: 3.000
: 3.000
10 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.65 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel
KYOCERA AVX Feed Through Capacitors 0805 50V 0.1uF X7R A EC-Q200 +50/-20% Non-Stocked Lead-Time 14 Weeks
Cut Tape
3,98 kr.
2,66 kr.
1,81 kr.
1,48 kr.
Reel
1,16 kr.
Min.: 1
Mult.: 1
: 4.000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C X7R W2F AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control PSM4F-103Z-20B
Spectrum Control Feed Through Capacitors .120SQ.315L 10000PF 20A FEED THRU CIR Non-Stocked Lead-Time 14 Weeks
33,42 kr.
Min.: 2.000
Mult.: 1
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control PSM4F-103Z-20T0
Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH Non-Stocked Lead-Time 14 Weeks
Cut Tape
33,42 kr.
Min.: 2.000
Mult.: 1
: 500
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 1206 .01uF 100V X7R 20% 3-Term C-Filter Non-Stocked Lead-Time 40 Weeks
Reel
4,19 kr.
4,10 kr.
4,05 kr.
Min.: 2.500
Mult.: 2.500
: 2.500
10 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E07 Reel
Knowles Syfer Feed Through Capacitors 1206 100V .01uF 20% X7R X2Y Filter Non-Stocked Lead-Time 40 Weeks
Reel
3,94 kr.
Min.: 2.500
Mult.: 2.500
: 2.500
10 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel