STW81200 Aluminium Electrolytic Capacitors - Radial Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 470uF 100V 20% Radial 188In Stock
200Expected 13/11/2026
46,25 kr.
39,54 kr.
34,39 kr.
Reel
32,75 kr.
25,44 kr.
Min.: 1
Mult.: 1
: 200
470 uF 100 VDC 18 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.6 A 47 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 1000uF 25V 20% Radial 649In Stock
11,12 kr.
9,47 kr.
8,28 kr.
Reel
7,12 kr.
6,21 kr.
Min.: 1
Mult.: 1
: 300
1 mF 25 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.552 A - 40 C + 105 C Straight Radial WCAP-AT1H Ammo Pack