PC Pin Aluminium Electrolytic Capacitors - Radial Leaded

Results: 1.027
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS Non-Stocked
Min.: 1
Mult.: 1

470 uF 6.3 VDC 8 mm 9 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 55 C + 105 C Cut PC Pin WXA
Rubycon 35YXF47MEFCTA6.3X11
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked
Min.: 1
Mult.: 1
47 uF 35 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 250 mA 400 mOhms - 40 C + 105 C PC Pin YXF