Standard Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 256.280
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 22uF 2.5VDC 20% X8N AEC-Q200 7.292In Stock
Min.: 1
Mult.: 1
: 10.000

22 uF 2.5 VDC X8N 20 % 0603 1608 SMD/SMT Standard - 55 C + 155 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 GCM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% AEC-Q200 FlexiTerm 3.812In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

10 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0805 5% AEC-Q200 27.819In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

1 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 10 000pF C0G 12 06 5% AEC-Q200 8.654In Stock
Min.: 1
Mult.: 1
: 2.000

10 nF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 1 0% AEC-Q200 5.912In Stock
5.000Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

4.7 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 10% AEC-Q200 1.797In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 100 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 4700pF C0G 121 0 5% AEC-Q200 1.440In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

4.7 nF 1 kVDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100pF C0G 0101 5 % 29.478In Stock
Min.: 1
Mult.: 1
Max.: 40.000
: 20.000

100 pF 16 VDC C0G (NP0) 5 % 0101 0402 SMD/SMT Standard - 55 C + 125 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2pF C0G 0101 +/- .1pF 28.280In Stock
Min.: 1
Mult.: 1
: 20.000

2 pF 25 VDC C0G (NP0) 0.1 pF 0101 0402 SMD/SMT Standard - 55 C + 125 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .1uF X5R 0101 1 0% 112.870In Stock
Min.: 1
Mult.: 1
Max.: 40.000
: 20.000

100 nF 6.3 VDC X5R 10 % 0101 0402 SMD/SMT Standard - 55 C + 85 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .015uF X5R 0101 10% 36.210In Stock
Min.: 1
Mult.: 1
: 20.000

15 nF 6.3 VDC X5R 10 % 0101 0402 SMD/SMT Standard - 55 C + 85 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .001uF X5R 0201 10% 13.304In Stock
Min.: 1
Mult.: 1
: 15.000

1 nF 16 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6.8pF C0G 0402 + /-.1pF 9.298In Stock
Min.: 1
Mult.: 1
: 10.000

6.8 pF 25 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 0402 10% 8.475In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

120 pF 50 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0402 10% 7.994In Stock
Min.: 1
Mult.: 1
: 10.000

180 pF 50 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 20% 13.795In Stock
Min.: 1
Mult.: 1
: 10.000

1 uF 10 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .015uF X7R 0402 5% 9.065In Stock
Min.: 1
Mult.: 1
: 10.000

15 nF 10 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF X7R 0402 1 0% 9.456In Stock
Min.: 1
Mult.: 1
: 10.000

680 pF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .068uF X7R 0402 10% 9.900In Stock
Min.: 1
Mult.: 1
: 10.000

68 nF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF C0G 0603 5% 8.928In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 100 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% 15.002In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

4.7 uF 6.3 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X7R 0603 1 0% 36.441In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

220 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 1 0% 8.019In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

10 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 2 0% 14.042In Stock
9.000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

22 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 20 % 596In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

10 uF 16 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel