FN Series Aluminium Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 47uF 20% 240mA AEC-Q200 12.735In Stock
Cut Tape
4,24 kr.
1,98 kr.
1,75 kr.
1,39 kr.
Reel
1,22 kr.
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
47 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 470uF 20% 850mA AEC-Q200 7.382In Stock
Cut Tape
8,36 kr.
4,62 kr.
4,07 kr.
Reel
3,06 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 560uF 20% AEC-Q200 Anti-Vib 2.550In Stock
Cut Tape
12,98 kr.
8,73 kr.
7,29 kr.
6,48 kr.
Reel
5,37 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
560 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100VDC 47uF 20% AEC-Q200 Anti-Vib 2.334In Stock
Cut Tape
12,31 kr.
9,18 kr.
7,29 kr.
6,48 kr.
Reel
5,37 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
47 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 100uF 20% 160mA AEC-Q200 7.381In Stock
Cut Tape
3,58 kr.
1,65 kr.
1,46 kr.
1,15 kr.
Reel
1,10 kr.
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
100 uF 6.3 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% 8x10.2mm AEC-Q200 837In Stock
Cut Tape
7,02 kr.
3,56 kr.
3,20 kr.
Reel
2,46 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
1000 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% 600mA AEC-Q200 2.086In Stock
Cut Tape
6,76 kr.
3,42 kr.
3,07 kr.
Reel
2,36 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
1000 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 150uF 20% 160mA AEC-Q200 3.841In Stock
Cut Tape
3,98 kr.
1,86 kr.
1,65 kr.
1,30 kr.
Reel
1,13 kr.
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
150 uF 6.3 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1500uF 20% 850mA AEC-Q200 470In Stock
Cut Tape
7,02 kr.
4,77 kr.
3,47 kr.
Reel
2,87 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
1500 uF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% 10x10.2mm AEC-Q200 950In Stock
Cut Tape
8,80 kr.
4,53 kr.
4,10 kr.
Reel
3,19 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
1800 uF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 220uF 20% 6.3x5.8mm AEC-Q200 3.323In Stock
Cut Tape
4,44 kr.
2,93 kr.
1,83 kr.
1,48 kr.
Reel
1,36 kr.
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
220 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 220uF 20% AEC-Q200 Anti-Vib 1.335In Stock
Cut Tape
8,73 kr.
4,48 kr.
4,05 kr.
3,31 kr.
Reel
3,19 kr.
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
220 uF 6.3 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 33uF 20% 90mA AEC-Q200 1.110In Stock
Cut Tape
3,18 kr.
1,51 kr.
1,28 kr.
1,02 kr.
0,918 kr.
Reel
0,828 kr.
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
33 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 6.3x7.7mm AEC-Q200 1.800In Stock
Cut Tape
5,04 kr.
2,49 kr.
2,22 kr.
1,58 kr.
Reel
1,45 kr.
Min.: 1
Mult.: 1
Max.: 900
: 900
330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 47uF 20% 90mA AEC-Q200 7.107In Stock
Cut Tape
3,04 kr.
1,43 kr.
1,24 kr.
0,985 kr.
0,903 kr.
Reel
0,783 kr.
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
47 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 8x10.2mm AEC-Q200 1.166In Stock
Cut Tape
6,83 kr.
3,56 kr.
3,20 kr.
Reel
2,46 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 600mA AEC-Q200 2.793In Stock
Cut Tape
6,76 kr.
3,42 kr.
3,07 kr.
Reel
2,36 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% AEC-Q200 Anti-Vib 459In Stock
Cut Tape
11,34 kr.
6,01 kr.
5,47 kr.
Reel
4,30 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 10uF 20% 90mA AEC-Q200 6.091In Stock
Cut Tape
3,04 kr.
1,43 kr.
1,25 kr.
0,985 kr.
0,903 kr.
Reel
0,783 kr.
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
10 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 100uF 20% 160mA AEC-Q200 11.475In Stock
Cut Tape
4,24 kr.
1,97 kr.
1,72 kr.
1,38 kr.
Reel
1,20 kr.
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
100 uF 10 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 1000uF 20% 10x10.2mm AEC-Q200 1.249In Stock
Cut Tape
7,42 kr.
4,04 kr.
3,64 kr.
Reel
3,02 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
1000 uF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 1000uF 20% 850mA AEC-Q200 1.978In Stock
Cut Tape
7,22 kr.
4,11 kr.
3,57 kr.
Reel
2,71 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
1000 uF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 120uF 20% 160mA AEC-Q200 214In Stock
12.000Expected 03/12/2026
Cut Tape
4,17 kr.
2,75 kr.
1,72 kr.
1,39 kr.
Reel
1,27 kr.
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
120 uF 10 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 150uF 20% AEC-Q200 Anti-Vib 70In Stock
2.000Expected 26/04/2027
Cut Tape
8,58 kr.
5,69 kr.
5,48 kr.
5,15 kr.
Reel
4,78 kr.
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
150 uF 10 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 1500uF 20% 10x10.2mm AEC-Q200 4In Stock
Cut Tape
8,88 kr.
5,86 kr.
4,82 kr.
Reel
3,99 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
1500 uF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape