DIP-8 Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Paktron Film Capacitors Capacitor MLP 0.47uF 500V thru-hole
140Expected 06/01/2027
184,34 kr.
142,86 kr.
130,48 kr.
120,11 kr.
112,12 kr.
Min.: 1
Mult.: 1
No
470 nF 500 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 15.9 mm (0.626 in) Film Capacitors 250 VAC 10 % 8 Pin 11 mOhms 8.1 mm (0.319 in) DIP-8 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 500V thru-hole Non-Stocked Lead-Time 8 Weeks
174,34 kr.
136,37 kr.
130,92 kr.
130,62 kr.
Min.: 1
Mult.: 1
470 nF 500 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 15.9 mm (0.626 in) Film Capacitors 250 VAC 10 % 8 Pin 11 mOhms 8.1 mm (0.319 in) DIP-8 - 55 C + 125 C Capstick Tube