Vertical Supercapacitors / Ultracapacitors

Results: 998
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20 19a 398In Stock
34,91 kr.
24,47 kr.
22,08 kr.
Min.: 1
Mult.: 1
20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 450F SNAP-IN 424In Stock
112,05 kr.
84,97 kr.
75,57 kr.
71,24 kr.
Min.: 1
Mult.: 1
450 F 2.7 VDC Snap In 35 mm (1.378 in) 63.5 mm 1500 Hour, 500000 Cycle 2.8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63.5 mm BCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 60F 2.7V EDLC HV SERIES CYL
371In Stock
52,37 kr.
35,21 kr.
33,27 kr.
31,78 kr.
Min.: 1
Mult.: 1
60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 42 mm HV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial 7.846In Stock
9,62 kr.
7,31 kr.
6,61 kr.
5,25 kr.
Min.: 1
Mult.: 1
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk


Eaton Electronics Supercapacitors / Ultracapacitors 0.22F 5.5V 80% 932In Stock
43,04 kr.
32,75 kr.
28,20 kr.
24,99 kr.
24,62 kr.
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT
174In Stock
65,87 kr.
Min.: 1
Mult.: 1
1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm PHV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30F 2.7V 16*30 772In Stock
29,17 kr.
20,96 kr.
17,68 kr.
16,04 kr.
Min.: 1
Mult.: 1
30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1500 Hour, 500000 Cycle 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 220F 3.8V 20% 367In Stock
83,25 kr.
57,89 kr.
55,20 kr.
53,86 kr.
Min.: 1
Mult.: 1
220 F 3.8 VDC Through Hole 16.5 mm (0.65 in) 27 mm 1000 Hour, 500000 Cycle 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES VERT 863In Stock
80,72 kr.
Min.: 1
Mult.: 1
1 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical 2.624In Stock
Cut Tape
30,59 kr.
22,01 kr.
18,58 kr.
16,71 kr.
Reel
16,04 kr.
Min.: 1
Mult.: 1
: 500
1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KVR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors 3V 25F 1.203In Stock
100On Order
37,90 kr.
18,87 kr.
17,75 kr.
17,61 kr.
Min.: 1
Mult.: 1
25 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 28.5 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 60F 2.492In Stock
750On Order
44,98 kr.
32,90 kr.
30,74 kr.
Min.: 1
Mult.: 1
60 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 42 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In 216In Stock
69,90 kr.
54,46 kr.
49,76 kr.
47,45 kr.
Min.: 1
Mult.: 1
100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 1500 Hour, 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 11F, 3V, 10 x 30mm 1.307In Stock
20,44 kr.
14,32 kr.
11,79 kr.
10,00 kr.
Min.: 1
Mult.: 1
11 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 3.696In Stock
22,31 kr.
16,11 kr.
13,95 kr.
12,23 kr.
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 100F SNAP-IN 273In Stock
1.440Expected 18/01/2027
78,63 kr.
59,38 kr.
52,52 kr.
49,01 kr.
Min.: 1
Mult.: 1
100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 2000 Hour, 1000000 Cycle 4.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm BCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell VERT 2.845In Stock
28,27 kr.
21,78 kr.
17,75 kr.
17,01 kr.
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Cyl 1.410In Stock
Cut Tape
51,10 kr.
38,12 kr.
32,90 kr.
31,56 kr.
Reel
31,56 kr.
Min.: 1
Mult.: 1
: 500
1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KVR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT
127In Stock
132,19 kr.
106,98 kr.
97,20 kr.
94,74 kr.
Min.: 1
Mult.: 1
5 F 5.4 VDC Cable 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32.5 mm PHV Bulk


Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.5V 86In Stock
247,97 kr.
225,67 kr.
Min.: 1
Mult.: 1
300 F 2.5 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 7 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial 1.090In Stock
2.700Expected 16/11/2026
43,04 kr.
27,90 kr.
24,10 kr.
22,16 kr.
Min.: 1
Mult.: 1
50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1500 Hour, 500000 Cycle 22 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 110F 3.0V 10*60 384In Stock
62,22 kr.
49,39 kr.
43,86 kr.
43,79 kr.
Min.: 1
Mult.: 1
110 F 3 VDC Radial 18 mm (0.709 in) 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 62 mm DSF Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F 30% LS=10mm 32In Stock
226,49 kr.
198,51 kr.
193,89 kr.
191,65 kr.
Min.: 1
Mult.: 1
100 F 2.7 VDC Radial 25 mm (0.984 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6.0V 1.5F ESR= 0.20Ohms Case=22mm Radial 990In Stock
35,29 kr.
24,77 kr.
21,34 kr.
18,72 kr.
Min.: 1
Mult.: 1
1.5 F 6 VDC Radial 1000 Hour 0.2 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial 4.440In Stock
8,95 kr.
4,59 kr.
3,90 kr.
3,72 kr.
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 500000 Cycles 45 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk