Paktron Film Capacitors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Paktron Film Capacitors Capacitor MLP 5.0uF 100V Radial Non-Stocked Lead-Time 8 Weeks
36,03 kr.
Min.: 5.000
Mult.: 1.000
No
5 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 5.6 mm (0.22 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 12.2 mm (0.48 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 6.8uF 100V thru-hole Non-Stocked Lead-Time 8 Weeks
173,45 kr.
149,27 kr.
Min.: 104
Mult.: 26
No
6.8 uF 100 VDC Radial Polyester 10 mm (0.394 in) 17.8 mm (0.701 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 10 5 mOhms 6.3 mm (0.248 in) DIP-10 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 6.8uF 100V SMD Non-Stocked Lead-Time 8 Weeks
173,45 kr.
149,27 kr.
Min.: 104
Mult.: 26
No
6.8 uF 100 VDC Radial Polyester 10 mm (0.394 in) 17.8 mm (0.701 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 10 5 mOhms 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Tube