Connector Antennas

Results: 4.407
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas 1In Stock
11.523,76 kr.
Min.: 1
Mult.: 1
Outdoor Antennas 8.1 dBi 50 Ohms 1.5:1 100 W Bracket Connector N-Socket 1320 mm
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
11In Stock
13On Order
1.283,12 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 9In Stock
1.218,96 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Amphenol Procom Antennas TETRA Indoor Ceiling Antenna 7In Stock
1.608,23 kr.
1.455,52 kr.
1.423,67 kr.
Min.: 1
Mult.: 1
Unspecified Antennas Indoor Antennas 380 MHz 470 MHz 50 Ohms 2:1 50 W - 40 C + 70 C 1 Band Ceiling Mount Connector N Female IP54 RG 303
Tallysman Antennas TW3972 full band GNSS antenna, low profile dark grey radome. SMA make connector, 355mm cable length 24In Stock
50Expected 13/11/2026
2.277,91 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, BEIDOU Module Radome 37 dB 1.5:1 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA-Male 1.539 GHz to 1.559 GHz IP69K Bulk
Maxtena Antennas 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount 18In Stock
973,60 kr.
843,73 kr.
823,96 kr.
740,78 kr.
Min.: 1
Mult.: 1
Indoor Antennas high Performance Antenna 617 MHz 5.92 GHz GPS, GLONASS 2.7 dBi 50 Ohms 2.7:1, 2.9:1, 3.4:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195 Bulk
PCTEL / Amphenol Antennas MULTI-GNSS HIGH PERFORMANCE 40DB GAIN ANTENNA 36In Stock
2.799,22 kr.
2.527,52 kr.
2.344,60 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou High Gain, Multi GNSS Precision Antenna 1.15 GHz 1.615 GHz Beidou, Galileo, GPS, GLONASS, QZSS 40 dB 50 Ohms 2 2 Band Bracket Mount Connector TNC Female 1.22 GHz, 1.5575 GHz 40 mm IP67 SPECIALTY GPS/SATCOM
2J Antennas Antennas STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M 6In Stock
608,74 kr.
536,37 kr.
511,83 kr.
496,61 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 8In Stock
194,11 kr.
163,60 kr.
155,39 kr.
144,13 kr.
137,26 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
Amphenol Procom Antennas 1In Stock
2.735,28 kr.
2.733,72 kr.
2.621,82 kr.
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Colinear, Marine Antenna 420 MHz 450 MHz 7.2 dBi 50 Ohms 1.5:1, 2:1 150 W - 35 C + 70 C 1 Band Mast Connector N-female 2.2 m IP66
PCTEL / Amphenol Antennas TRI-BAND DIRECT MOUNT STUBBY OMNIDIRECTIONAL ANTENNA WITH RPTNC CONNECTOR 24In Stock
255,73 kr.
223,50 kr.
213,28 kr.
196,79 kr.
191,35 kr.
Min.: 1
Mult.: 1
Outdoor Antennas Low Profile Band 2.4 GHz 7.125 GHz WiFi 4 dBi 50 Ohms 2.0:1 - 30 C + 70 C 4 Band Direct Mount Connector RP-TNC
Maxtena Antennas High Performance Passive GPS Antenna 265In Stock
663,19 kr.
584,49 kr.
557,64 kr.
541,07 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 41.65 mm IP67
TE Connectivity Antennas 3-PORT - WIFI,4G/5G,GNSS ANTENNA 56In Stock
320,26 kr.
Min.: 1
Mult.: 1
698 MHz 3.8 GHz 20 W - 40 C + 85 C 7 Band Connector SMA RG174 Bulk
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 100mm Cable MHF4L 7.486In Stock
34,24 kr.
23,95 kr.
22,68 kr.
19,62 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 868MHz 4.058In Stock
87,21 kr.
77,66 kr.
75,20 kr.
70,50 kr.
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk
TE Connectivity Antennas 2-PORT - 2x 4G/5G ANTENNA 53In Stock
308,55 kr.
287,36 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 3 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk
Maxtena Antennas 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna 3In Stock
2.078,43 kr.
1.863,36 kr.
1.719,83 kr.
Min.: 1
Mult.: 1
Indoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 4.5i 50 Ohms 1.5:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 198 mm 127 mm 15.7 mm IP67 D302 Bulk
Amphenol Procom Antennas CXL 2-1/l-N 2In Stock
1.152,12 kr.
998,37 kr.
975,02 kr.
876,85 kr.
Min.: 1
Mult.: 1
Outdoor Antennas 146 MHz 165 MHz 2.2 dBi 50 Ohms 1.75:1 - 30 C + 70 C Dipole 1 Band Mast Mount Connector N Female 1210 mm 1210 mm IP66
Maxtena Antennas Omnidirectional outdoor antenna 22In Stock
462,97 kr.
406,42 kr.
393,89 kr.
368,82 kr.
Min.: 1
Mult.: 1
Outdoor Antennas Rugged Antenna 700 MHz 2.7 GHz 4.5 dBi 50 Ohms 2.5:1 - 20 C + 70 C 1 Band Bracket Mount Connector N Type 350 mm IP65 Bulk
HUBER+SUHNER Antennas SENCITY Spot-L SISO WiFi MIMO Antenna 642In Stock
1.168,61 kr.
1.115,87 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL 15.548In Stock
29,17 kr.
20,74 kr.
19,55 kr.
17,90 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas SMA Reduced Height 1/4 Wave Whip 916MHz 1.864In Stock
58,71 kr.
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 900 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 1.3 dBi 35 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 51 mm RH Tray
Amphenol Procom Antennas 1In Stock
2.695,52 kr.
2.450,09 kr.
2.341,47 kr.
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 380 MHz 430 MHz Flat Panel Flat 7 dBic 50 Ohms 2:1 100 W - 30 C + 75 C Patch 1 Wall Connector N Female 345 mm 345 mm 60 mm IP55
Taoglas Antennas Synergy X - 5in1 32In Stock
1.519,08 kr.
1.339,00 kr.
1.284,99 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Round Straight 50 Ohms - 40 C + 85 C Solder Connector SMA Male, RP-SMA Male GNSS 160 mm 160 mm IP67 5 x RG-174 Bulk
Maxtena Antennas High-Performance Active Antenna L1: GPS, GLONASS
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
862In Stock
585,16 kr.
515,26 kr.
471,77 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.602 GHz GLONASS, GPS Helical Stubby 28 dBic - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67