8908 Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Wi-Fi 6E (PCB) 1.916In Stock
6,30 kr.
5,40 kr.
5,10 kr.
4,63 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
TE Connectivity Antennas Wi-Fi 6E (PCB) 1.741In Stock
8,28 kr.
6,36 kr.
6,24 kr.
5,48 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
TTM Technologies Antennas Antenna for 08C module 387In Stock
58,26 kr.
45,95 kr.
43,49 kr.
37,67 kr.
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Whip 866 MHz 3 dBi 50 Ohms 1.7 1 Band Screw U.FL Female Radio module 86 mm 6 mm 6 mm Bulk
TE Connectivity Antennas 2118908-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
216,12 kr.
215,44 kr.
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 2.5 dB 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector SMA Bluetooth, Wi-Fi, Zigbee 35.6 mm 39.8 mm 1.76 mm Bulk
ABRACON Antennas 5-in-1 (2 x LTE + 1 x Wi-Fi + 1 x GNSS + 1 x AM/FM) External ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 12 Weeks
1.189,35 kr.
Min.: 40
Mult.: 8
Multiprotocol Antennas Modules 520 kHz 5.925 GHz Cellular (NBIoT, LTE) GPS WiFi 30 dB 50 Ohms 2, 2.5, 3 - 40 C + 85 C 9 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RG-174 AEACBK Bulk
TTM Technologies Antennas 866MHz ETSI LEN=30mm Gain 3dBi Non-Stocked Lead-Time 12 Weeks
47,97 kr.
45,13 kr.
43,79 kr.
42,22 kr.
Min.: 200
Mult.: 100
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 866 MHz 3 dBi 866 MHz 50 Ohms 1.7 1 Band U.FL Bulk
HUBER+SUHNER Antennas SENCITY Road Antenna Non-Stocked Lead-Time 12 Weeks
1.726,69 kr.
1.613,00 kr.
1.545,12 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 5.935 GHz Cellular (NBIoT, LTE) GPS WiFi 7 dBi 50 Ohms 2.1 10 W - 40 C + 85 C 9 Band 208 mm 83 mm 82 mm IP69 Road