NTC Thermistors - NTC

Results: 5.074
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENSOR 103In Stock
Min.: 1
Mult.: 1

SM 3419 K 5 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 1.002In Stock
1.050On Order
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.164 in 50.75 in 0.164 in 0.787 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 821In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 80 C 0.23 in 37.35 in 0.23 in 1.35 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 389In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1

USP 3435 K 10 kOhms 1 % PCB Mount Radial - 30 C + 90 C 1.26 in 0.197 in 0.04 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2% DO-35 65In Stock
Min.: 1
Mult.: 1

USUG1000 3892 K 10 kOhms 20 mW 2 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 1 in 0.075 in 0.16 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 936In Stock
4.000Expected 03/12/2026
Min.: 1
Mult.: 1

NCG18 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7.120In Stock
Min.: 1
Mult.: 1
: 15.000

NCP 4050 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 14.750In Stock
Min.: 1
Mult.: 1
: 15.000

NCP 4250 K 68 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 30.369In Stock
Min.: 1
Mult.: 1
: 15.000

NCP 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 8.182In Stock
Min.: 1
Mult.: 1
: 10.000

NCU 4050 K 47 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 4.113In Stock
70.000On Order
Min.: 1
Mult.: 1
: 10.000

NCU 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7.532In Stock
Min.: 1
Mult.: 1
: 10.000

NCU15_S 4250 K 100 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 18.329In Stock
Min.: 1
Mult.: 1
: 10.000

NCU15_S 3380 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 4.870In Stock
Min.: 1
Mult.: 1
: 4.000

NCU18_S 4050 K 47 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 5.909In Stock
8.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 4.000

NCU 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1608 SMD 0.5 10.927In Stock
Min.: 1
Mult.: 1
: 4.000

NCU18_S 4050 K 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 6.682In Stock
Min.: 1
Mult.: 1
: 4.000

NCU 4250 K 100 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5% 13.178In Stock
Min.: 1
Mult.: 1
: 4.000

NCU 4250 K 100 kOhms 5 % SMD/SMT SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 150kOhm 3% Op Temp -40+125C 2.960In Stock
Min.: 1
Mult.: 1
: 4.000

NCU 4500 K 150 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 150kOhm 5% Op Temp -40+150C 3.154In Stock
Min.: 1
Mult.: 1
: 4.000

NCU18_S 4500 K 150 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 220kOhm 3% Op Temp -40+125C 3.115In Stock
Min.: 1
Mult.: 1
: 4.000

NCU 4500 K 220 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 220kOhm 5% Op Temp -40+150C 8.002In Stock
Min.: 1
Mult.: 1
: 4.000

NCU18_S 4500 K 220 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 3% Op Temp -40+150C 595In Stock
Min.: 1
Mult.: 1
: 4.000

NCU18_S 4500 K 470 kOhms 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 0.5% 4.952In Stock
Min.: 1
Mult.: 1
: 4.000

NCU 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 8.607In Stock
Min.: 1
Mult.: 1
: 4.000

NCU 3380 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape