Passive Antenna Antennas

Results: 1.170
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas YAGI,FWG,6,896-970MH z 15In Stock
27On Order
1.401,14 kr.
1.214,56 kr.
1.159,66 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 896 MHz 970 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 6 Element 9 dBd 50 Ohms 2:1 300 W 1 Band Bracket Mount Connector N Female 933 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 27.688 in 6.75 in Yagi
TE Connectivity Antennas YAGI,SS,3,430-450MHz , 114In Stock
1.070,88 kr.
962,04 kr.
917,88 kr.
856,78 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Yagi 3 Element 9.1 dBi 50 Ohms 2:1 300 W 1 Band Bracket Mount Connector N Female 440 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 51.4 cm 34.6 cm YS
TE Connectivity Antennas YAGI,SS,3,806-896MHZ 25In Stock
754,06 kr.
677,44 kr.
645,74 kr.
567,78 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 896 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 3 Element 6 dBd 50 Ohms 2:1 300 W 1 Band Bracket Mount Connector N Female 851 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 16.75 in 7.25 in YS
ABRACON Antennas 880950MHZ 915MHZ LPWA/ISM 938In Stock
41,78 kr.
36,18 kr.
34,24 kr.
31,56 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 880 MHz 915 MHz LPWA, LoRa, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking 45.9 mm Bulk
ABRACON Antennas 903928MHZ 915MHZ 3DBI 1.021In Stock
94,44 kr.
81,31 kr.
77,06 kr.
72,06 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 903 MHz 928 MHz LoRa, LPWA, SigFox IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 195 mm 48 mm Bulk
ABRACON Antennas 7002700MHZ 4G/LTE MAG 95In Stock
500Expected 29/12/2026
169,34 kr.
147,78 kr.
134,95 kr.
129,95 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Whip Straight with Base 5 dB 50 Ohms 2.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA 1.7 GHz Gatways, Set Top Boxes, Security, M2M, Transportation, Smart Agriculture 97 mm 97 mm RG58 AEAC Bulk
ABRACON Antennas 1.5651.585GHZ GPS 351In Stock
117,20 kr.
97,58 kr.
92,35 kr.
85,34 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 433 MHz 960 MHz Cellular (NBIoT, LTE) LPWA, LoRa, SigFox IoT, ISM Whip Straight with Base 3 dBi 50 Ohms 4.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 696.5 MHz ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking 153.3 mm 3 M RG174 Bulk
ABRACON Antennas Iridium Satellite Magnetic-Mount Puck ANT, 1.2M RG174, SMA (M), IP67 46In Stock
284,90 kr.
249,46 kr.
237,15 kr.
220,22 kr.
208,28 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.616 GHz 1.6265 GHz GPS IoT Module Square 0.46 dBi 50 Ohms 1.5 - 30 C + 80 C 1 Band Magnetic Mount Connector SMA 1.62125 GHz Iridium Applications, Handheld devices, Satellite Telephony, Tracking, Fleet, Asset Monitoring 40.5 mm 38 mm 12.3 mm 1.2 M RG174 AEAR Bulk
ABRACON Antennas 5G Adhesive Blade ANT, 5.8mm Thickness, 3M LMR-100, SMA (M), IP66 975In Stock
80,57 kr.
69,01 kr.
65,28 kr.
61,25 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz Cellular (NBIoT, LTE) IoT Whip Blade 2 dBi 50 Ohms 3.5 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male 3.3 GHz M2M, Smart Grid, Vending Machinges, Gateways, Routers, Security, Remote Monitoring, Transportation, Autonomous Vehicles 115.6 mm 21.7 mm 5.8 mm 3 M LMR-100 AEC Bulk
ABRACON Antennas GPS/GNSS FPC Antenna, 43x30mm u.FL 240mm 450In Stock
62,07 kr.
47,37 kr.
45,13 kr.
39,84 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.55 GHz 1.62 GHz BEIDOU, Galileo, GLONASS, GPS IoT PCB Trace T-Panel Flex 6.3 dBi 50 Ohms 2.5 3 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX 1.585 GHz Remote Technology/Monitoring, M2M, Geofencing, Surveying, Mapping Systems, Logistics 43 mm 30 mm 0.2 mm 240 mm RF1.13 AFAG Bulk
ABRACON Antennas 2.4/5GHZ WI-FI/BT 508In Stock
58,64 kr.
51,25 kr.
50,88 kr.
49,31 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5 GHz Bluetooth WiFi Whip Stubby 0 dBi, 2 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male Home Automation, Industrial Weareables, Appliances, Security, Video 54.4 mm 60 mm APAM Bulk
ABRACON Antennas Cellular Adhesive Blade ANT, 6mm Thickness, 3M RG174, SMA (M), IP66 392In Stock
54,76 kr.
41,78 kr.
39,84 kr.
35,14 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 820 MHz 2.17 GHz GSM, GPRS, CDMA, UMTS Module T-Bar 1 dBi, 2 dBi, 2.5 dBi, 3 dBi 140 MHz, 170 MHz, 140 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 4 Band Adhesive Mount Connector SMA-J3 824 MHz, 1.94 GHz Wireless Communications, Vehicle Monitoring 138 mm 21 mm 6 mm 300 cm RG174 APAMS Bulk
ABRACON Antennas 900/1800 MHZ BW 90/170 400In Stock
200Expected 04/11/2026
80,27 kr.
68,78 kr.
65,28 kr.
61,17 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 870 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Module I-Bar 2 dBi 90 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 915 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 78 mm 25 mm 3.8 mm RG174 APAMS Bulk
ABRACON Antennas 915 MHz UHF RFID Screw-Mount Patch ANT, 120mm RG178, MMCX-JW
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
662In Stock
150,54 kr.
131,30 kr.
116,15 kr.
111,83 kr.
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 3 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 50 mm 50 mm 6.2 mm 120 mm RG178 Bulk
ABRACON Antennas 2.4GHZ WI-FI 2DBI 1.850In Stock
29,54 kr.
25,59 kr.
24,17 kr.
22,08 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2.5 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.44175 GHz Portable Devices, Set Top Boxes, Network Devices 25.9 mm 14.5 mm AEAC Bulk
ABRACON Antennas 868 MHz Knuckle-Mount Dipole Whip ANT, U.FL/IPEX MHF1 489In Stock
66,62 kr.
57,89 kr.
54,76 kr.
50,65 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz LoRa, LPWA, SigFox ISM Whip Tilt/Swivel 3.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 190 mm 14.6 mm 10 cm RG178/RF1.37 AEAC Bulk
ABRACON Antennas Automotive-Grade 433 MHz Monopole Whip ANT, SMA (M) 803In Stock
104,74 kr.
91,16 kr.
74,90 kr.
67,96 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz IoT, ISM Whip Stubby Tilt/Swivel 2 dBi 50 Ohms 2 10 W - 40 C + 125 C 1 Band Panel Mount Connector SMA Male Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical 53.4 mm AEAC Bulk
ABRACON Antennas 2.4GHZ HIGH GAIN 7.29DBI 7.335In Stock
Cut Tape
11,12 kr.
9,55 kr.
9,03 kr.
8,28 kr.
Reel
6,74 kr.
Min.: 1
Mult.: 1
: 1.500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 7.29 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.857 GHz Weareable, IoT, Remote Technology, M2M 8 mm 1 mm 1 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 868 MHZ 1.172In Stock
Cut Tape
39,54 kr.
34,24 kr.
32,38 kr.
29,91 kr.
Reel
24,69 kr.
Min.: 1
Mult.: 1
: 3.000
RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz LoRa, SigFox ISM Chip Ceramic 2.63 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Bulgin Antennas 850-900MHz, 1800MHz, 1900MHz Omnidirectional Seale 60In Stock
364,35 kr.
363,90 kr.
349,65 kr.
307,35 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 1.9 GHz Cellular (NBIoT, LTE) Whip Straight 50 Ohms 2 - 20 C + 65 C 3 Band Panel Mount Connector SMB 875 MHz, 1.8 GHz Celluar 91.5 mm IP68 Buccaneer 400

Siretta Antennas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 2.5M CABLE 108In Stock
198,66 kr.
182,02 kr.
173,74 kr.
167,40 kr.
154,65 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 2.5 M RG174 Bulk
Siretta Antennas IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE RP CONNECTOR 168In Stock
570Expected 31/12/2026
168,45 kr.
153,23 kr.
146,14 kr.
139,28 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 15 mm IP67 1 M RG174 Bulk

Siretta Antennas HIGH GAIN MINIATURE 5G/4G AND DUAL BAND WI-FI THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE RP SMA MALE 133In Stock
138,01 kr.
122,87 kr.
118,02 kr.
113,09 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Dome 2 dBi, 4 dBi 50 Ohms 2 1 W - 30 C + 60 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 22 mm IP65 100 mm RG174 Bulk

Siretta Antennas 2.4 GHZ TINY STUBBY PANEL MOUNT WI-FI/BLUETOOTH/ZIGBEE ANTENNA 0.1M CABLE I-PEX CONNECTOR 256In Stock
79,08 kr.
67,59 kr.
65,28 kr.
57,96 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 1.7:1 - 25 C + 75 C 1 Band Direct / Permanent Mount Connector IPEX 2.45 GHz Wireless Applications 18.3 mm 100 mm RG174 Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1M LOW LOSS CABLE 139In Stock
224,02 kr.
211,42 kr.
176,65 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 23 mm IP67 1 M RG174 Bulk