2 Antennas

Results: 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Walsin Antennas 2.4GHz 150MHz 5.2x2.0x1.1 353In Stock
2.000Expected 29/04/2027
Cut Tape
3,54 kr.
3,06 kr.
2,89 kr.
2,64 kr.
Reel
2,13 kr.
Min.: 1
Mult.: 1
: 2.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
TE Connectivity Antennas OMNI,SB,Ph,902-928MH z 21In Stock
335,77 kr.
299,67 kr.
289,45 kr.
265,43 kr.
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band Direct / Permanent Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom
ABRACON Antennas Internal/Embedded Antennas Connector Mount Solder 101In Stock
450Expected 04/11/2026
72,44 kr.
62,96 kr.
59,68 kr.
55,13 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS IoT Patch Ceramic 21.5 dB, 22.5 dB, 21 dB 50 Ohms 2 - 40 C + 85 C 3 Band PCB Mount Connector IPEX 1.561098 GHz, 1.57542 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 0.5 mm 69 mm RF1.13 APAR Bulk
ABRACON Antennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
193In Stock
52,15 kr.
45,21 kr.
42,82 kr.
40,36 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.59806 GHz 1.608 GHz 21 dB 5 MHz 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount IPEX-1 15 mm 15 mm APK Tray
Digi Antennas Antenna 2.4 GHz 2dBi Dipole 16In Stock
85,42 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2 dBi 2 2 W 2 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm
Taoglas Antennas ALA.01 GPS/GALILEO Active Loop Antenna 45*10*2.3mm, 95mm oe1.13, I-PEX MHFIU.FL 6In Stock
200Expected 15/01/2027
174,27 kr.
155,24 kr.
144,43 kr.
140,40 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Loop Ceramic 3.1 dBi 70 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.575 GHz Satellite Applications 45 mm 10 mm 2.3 mm 95 mm RF1.13 Tray
Taoglas Antennas AP.25M GPS/GALILEO 1 Stage Active Patch 25*25*6mm, 80mm oe1.13, I-PEX MHFIU.FL 137In Stock
240Expected 30/11/2026
82,58 kr.
71,77 kr.
67,81 kr.
62,89 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 17 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 25 mm 25 mm 6 mm 80 mm RF1.13 AP.25M Tray
Taoglas Antennas AP.25F GPS/GALILEO 2 Stage Active Patch 25*25*8mm, 78mm oe1.13, I-PEX MHFIU.FL 11In Stock
960On Order
85,86 kr.
70,80 kr.
66,39 kr.
61,62 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 30 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 25 mm 25 mm 8 mm RF1.13 Tray
Taoglas Antennas PA.12 2.4GHz Dielectric PIFA Antenna 397In Stock
Cut Tape
30,06 kr.
26,04 kr.
24,62 kr.
Reel
22,23 kr.
21,04 kr.
Min.: 1
Mult.: 1
: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 10 mm 4 mm 3 mm Reel, Cut Tape
Taoglas Antennas PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHFIU.FL 189In Stock
56,17 kr.
43,12 kr.
41,48 kr.
37,08 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar Flex - 1.92 dBi, - 1.91 dBi, - 1.83 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 57 mm 57 mm 0.97 mm 100 mm RF1.13 Bulk
Lantronix A21H0
Lantronix Antennas Dual-band Wi-Fi Peak 3.8 dBi 43In Stock
68,78 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz WiFi ISM Whip Tilt/Swivel 3.8 dBi 2 2 Band Panel Mount Connector SMA-Male 2.4 GHz Bulk
TE Connectivity CB27
TE Connectivity Antennas WHIP,MC,1/4,27-31 6In Stock
546,82 kr.
492,43 kr.
473,49 kr.
456,48 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 26 MHz 28 MHz Low Band Whip Straight with Base 2.15 dBi 50 Ohms 2 500 W 1 Band NMO Mount Connector NMO Connector 27 MHz 1200.5 mm IP67
ArduSimple Antennas OEM Survey Tripleband GNSS Antenna 4In Stock
1.269,24 kr.
1.111,09 kr.
1.073,05 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas OEM Survey Tripleband GNSS Antenna GNSS Dome Dome 5 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 130 mm GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Pulse Electronics Antennas 3x3 MIMO DB-WiFi FPC w IPEX 4In Stock
53,12 kr.
45,66 kr.
43,12 kr.
40,21 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace T-Bar Flex 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.5 GHz Wireless Applications, RF Environments, Security, Video, Graphics, SmartGrid, Meters, Sensor Networks, Transportation 80 mm 20 mm 27 mm 100 mm RF1.13 x 3 Gemini Bulk

TE Connectivity / Linx Technologies Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 24In Stock
110,93 kr.
103,54 kr.
101,53 kr.
81,16 kr.
73,78 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/4 Wave Whip 315MHz 11In Stock
185,90 kr.
174,19 kr.
110,48 kr.
103,92 kr.
101,90 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 305 MHz 325 MHz UHF Whip Tilt/Swivel 0 dBi 20 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas Antenna 2.45/5.8GHz WRT Monopole SMA 75In Stock
112,65 kr.
112,42 kr.
104,96 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Round Mini Dome 1 dBi, 2.8 dBi 100 MHz, 150 MHz 50 Ohms 2 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz, 5.8 GHz WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11 35.5 mm 216 mm RG174 Bulk
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMB connector 2In Stock
395,90 kr.
297,13 kr.
256,25 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Screw Connector SMB Plug 82 mm 60 mm 22.5 mm IP67 RG174
Weidmuller 2788150000
Weidmuller Antennas IE-ANT-CELL-SISO-LO-NF 2In Stock
1.380,40 kr.
1.168,98 kr.
1.145,11 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular Cylindrical 3 dBi 50 Ohms 2 150 W - 40 C + 70 C 2 Band Screw Connector N (Female) 89 mm IP66
Walsin RGFRA1903041A1T
Walsin Antennas 2.45GHz 2dBi 19x3.0x3.8 351In Stock
Cut Tape
6,45 kr.
5,55 kr.
5,24 kr.
4,80 kr.
Reel
4,16 kr.
Min.: 1
Mult.: 1
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape
Amphenol-SAA Antennas 2.4GHz/5GHz Band PCB Antenna, WIFI/BT Antenna 680In Stock
20,07 kr.
12,68 kr.
11,86 kr.
9,92 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz WiFi PCB Trace I-Bar 3.8 dBi, 3.8 dBi, 4.4 dBi, 4.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX MHF 4.125 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 36 mm 12 mm 0.7 mm 150 mm RF1.13 PIOV PCB
TE Connectivity / Linx Technologies Antennas 800&1800MHz Dual-Bnd Elemnt for MAG Base 52In Stock
45,13 kr.
44,16 kr.
42,97 kr.
42,37 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 136 MHz, 280 MHz 50 Ohms 2 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 323.85 mm MAG Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 28.9 11mm, PIFA, WIFI*1,100mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 5.060In Stock
9,70 kr.
8,36 kr.
7,91 kr.
6,61 kr.
Min.: 1
Mult.: 1
PCB Antennas 2.4 GHz 7.15 GHz WiFi 5.5 dBi 50 Ohms 2 - 30 C + 85 C 3 Band Adhesive Mount IPEX MHFI IPEX MHF I WiFi Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 39.45 13.25mm, Passive, GNSS L1*1,100mm, RF1.13, RF1, RoHS Compliant 3.426In Stock
9,70 kr.
7,91 kr.
7,83 kr.
6,86 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.559 GHz 1.609 GHz GLONASS, GPS Rectangular T-Pad Flex 6 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector 39.45 mm 13.25 mm 1.13 mm Coax Bulk
RF Solutions ANT-STUB-433SM
RF Solutions Antennas STUBBY ANTENNA 433MHZ SMA(M) 8In Stock
64,16 kr.
41,70 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 2 - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 48.12 mm