928 MHz Antennas

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / AMP Antennas Single Band Antenna 902-928 MHz Non-Stocked Lead-Time 11 Weeks
Min.: 11.500
Mult.: 2.300
: 2.300

RFID/NFC Antennas PCB Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 6.6 mm 1.57 mm Reel
TE Connectivity / AMP Antennas 2.4,5.4MHz DB,802.11 WIMAX U.FL 350MM Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount Through Hole 915 MHz Cellular Application 38.1 mm 15.24 mm 1.57 mm
Fairview Microwave Antennas 902 to 928 MHz, RFID Flat Panel Antenna, 0 dBi Gain SMA Male, EVA Radome, RHCP Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 0 dBi Panel Mount Connector SMA Male Bag
PCTEL / Amphenol Antennas ANTENNA, OMNI, MONOPOLE-ON 6"X6"GND, 863-928MHZ, BLACK, WITH PCTEL LOGO PACKAGE LABEL Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Unspecified Antennas Outdoor Antennas 863 MHz 928 MHz 2 dBi 50 Ohms 1.5 25 W 1 Band Direct Mount Connector N Male 77.5 mm IP67
PCTEL / Amphenol Antennas NGP ANTENNA, LOW PROFILE, 902-928 MHZ Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas 902 MHz 928 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Threaded 8.59 cm IP67
PCTEL / Amphenol Antennas ANTENNA, LOW PROFILE, 902-928 MHZ, WITH MVP ATTACHED Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Outdoor Antennas 902 MHz 928 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Threaded N Female 8.59 cm IP67
PCTEL / Amphenol Antennas ANTENNA, OMNI, 902-928MHZ, 5 DBI GAIN, NF CONNECTOR Non-Stocked Lead-Time 2 Weeks
Min.: 5
Mult.: 5

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Cellular GPS ISM 5.1 dBi 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 139.7 cm
PCTEL / Amphenol Antennas ANTENNA, OMNI, 902-928MHZ, 8 DBI GAIN, NF CONNECTOR Non-Stocked Lead-Time 4 Weeks
Min.: 5
Mult.: 5

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Cellular GPS ISM 8.1 dBi 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 172.7 cm
PCTEL / Amphenol Antennas 902-928,5DB,FIBERGLASS BASE Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM Whip 5 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Male 50.7 in RG213
PCTEL / Amphenol Antennas 902-928MHZ, 7DB, FGL BASE, TYPE N FEMALE Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM Whip 7 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Male 94.7 in RG213
Banner Engineering Antennas Antenna 900 MHz Dome 3/4 NPT 2 dBi Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB External 928 MHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 900 MHz 72 mm J100
Banner Engineering Antennas Antenna Omni 900 MHz; 8 dBi Fiberglass 6-foot N Female; Half Wave Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB High Performance 900 MHz 928 MHz Cellular 8 dBi 50 Ohms <1.5 100 W - 40 C + 85 C 1 Band Bracket Mount Connector N (Female) 1.6 m
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Bar 3.4 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa, SigFox, ZigBee 122 mm 14 mm 6 mm RG174 TBAR-AQUA
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Bar 3 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
2J Antennas Antennas 868-915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 928 MHz 3.3 dBi 50 Ohms 1.8:1, 2.2:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 71 mm 25 mm 7 mm RG174 MINI-IBAR
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz 1.9 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, ISM, SigFox, LoRa 80 mm 74 mm 14.7 mm IP67 RG174 FALCON
2J Antennas Antennas 915 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz 0.85 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 15 mm IP67, IP69K RG174 BLACKHAT
2J Antennas Antennas 2in1 868-915 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO Antenna 863 MHz 928 MHz 5 dBi 50 Ohms 1.2:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee, SigFox, LoRa 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 868/915 MHz/LoRa/ISM MAGNETIC ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 928 MHz 4.8 dBi 50 Ohms 2:1, 2.1:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 2 Band Magnetic/Adhesive Mount Connector SMA Male ISM, SigFox, LoRa, ZigBee 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 868 MHz ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz Dome 2.7 dBi 50 Ohms 1.3:1, 1.5:1 25 W - 40 C + 85 C Screw Connector SMA Male 868 MHz, 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas Antennas 915 MHz ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 4 dBi 50 Ohms 1.4:1 50 W - 40 C + 85 C Screw Connector SMA Male 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas Antennas 915MHz/Sigfox/LoRa Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Round 2.3 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 915 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
TE Connectivity Antennas OMNI,FG,902-928MHZ Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 0 dBi 50 Ohms 2.0:1 100 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Public Safety Agencies, Commercial Organization, Military 14 in FG
TE Connectivity Antennas OMNI,SB,PH,902-928MH z Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

RFID/NFC Antennas 902 MHz 928 MHz Phantom