928 MHz Antennas

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas DEBA 915/SIGFOX/LORA/LPWA/RFID/Z Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3 dBi 50 Ohms 2.5:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 915 MHz 38 mm DEBA Bulk
2J Antennas Antennas BAYONET 868/915MHZ/SIGFOX/LORA/L Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi, 2.9 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 868 MHz, 915 MHz 220 mm IP67 RG58 BAYONET Bulk
ABRACON Antennas Internal/Embedded Antennas Active Patch Through Hole U.FL (UMCC), IPEX MHF1
Non-Stocked Lead-Time 16 Weeks
Min.: 648
Mult.: 108

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 1.5 dBi 6 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 40 mm 40 mm 6.5 mm 110 mm RF1.13 Bulk
ABRACON Antennas Internal/Embedded Antennas Through Hole MMCX
Non-Stocked Lead-Time 15 Weeks
Min.: 512
Mult.: 64

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin
Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 8

RFID/NFC Antennas PCB Antennas RFID Patch 902 MHz 928 MHz RFID Patch Ceramic 3.5 dBic 15 MHz 50 Ohms 1 Band Adhesive Mount Pin 915 MHz RFID 62.5 mm 62.5 mm 6 mm APAE Tray
Taoglas Antennas ILA.09 915MHz 5*3*0.5mm 0.39dBi Ceramic Loop Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Loop Chip 0.39 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Barracuda* 11dBi 915MHz Omnidirectional Outdoor Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz Collinear Fiberglass 11.7 dBi 50 Ohms 2:1 100 W - 40 C + 60 C 1 Band Bracket Mount Connector N Type Female SigFox, LoRa, LPWA 3155 mm IP65 Tube
Taoglas Antennas PC31 868/915MHz FR4 PCB Antenna, 50mm oe1.13, I-PEX MHFIU.FL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID PCB Trace T-Bar Flex 2.3 dBi, 1.6 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHF 868 MHz, 915 MHz ISM Application 90 mm 55 mm 0.8 mm 50 mm RF1.13 Bulk
Taoglas Antennas Roadmarker RI.09.A.0121 Vandal-Resistant Robust Adhesive Mount Antenna for 915MHz Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 3.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Female 915 MHz Smart Metering, Remote Monitoring, Security 17.6 mm IK10 Bulk
TE Connectivity EXR2N902RTN
TE Connectivity Antennas Duck,EXR,902-928MHz Non-Stocked Lead-Time 9 Weeks
Min.: 100
Mult.: 100
RFID/NFC Antennas 902 MHz 928 MHz 1 Band
Antenova Antennas KIRBii 868/915 MHz Chip Antenna Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip Antenna 868 MHz 928 MHz Chip 0.7 dB, 1.6 dB 50 Ohms 1.2:1, 2.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT Remote monitoring, Sensors 10 mm 2 mm 3 mm Kirbii Reel
LPRS Antennas 902MHz - 928MHz, 20W Omni 77mm x 17mm Non-Stocked
Min.: 100
Mult.: 10

RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox RFID, IoT, ISM Whip RA Straight 2 dB 50 Ohms 20 W - 40 C + 60 C 1 Band Panel Mount Connector RP-SMA Male 915 MHz Portable Applications, Fixed Applications 83 mm Bulk
LPRS ANT-WP915SMA-Y
LPRS Antennas 902-928MHz Waterprof Whip Antenna Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Whip 902 MHz 928 MHz 2.5 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band PCB Mount Connector SMA Male 95 mm Bulk
SparkFun Antennas ISM/LoRa Compact Flexible PCB Antenna - 860-928MHz Non-Stocked
Min.: 1
Mult.: 1
No
PCB Antennas LoRa Compact Flexible PCB Antenna 863 MHz 928 MHz 2.83 dBi 50 Ohms 2 W - 40 C + 85 C Adhesive Connector IPEX MHFI U.FL 69.3 mm 20 mm 0.2 mm 1.37 mm Coaxial
Quectel Antennas Ext,LPWA&3G&2G,Rod,Terminal,NA,SMA Male (Center Pin),863 928 MHz, 13mm*195mm,Black,NA, 3 dBi Non-Stocked
Min.: 100
Mult.: 100

863 MHz 928 MHz Sub GHz SMA (Male)