9.4 dBi Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Length Width IP Rating Packaging
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 668In Stock
163,30 kr.
151,14 kr.
125,10 kr.
115,78 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector RP-SMA Plug 203 mm 13.2 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector Non-Stocked
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector SMA 203 mm 13.2 mm IP67 Bulk