Paktron Film Capacitors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Paktron Film Capacitors Filter 22Ohm 0.5uF 600V Radial Non-Stocked Lead-Time 10 Weeks
104,29 kr.
100,56 kr.
Min.: 200
Mult.: 200
500 nF 600 V Radial 30.5 mm (1.201 in) 36.8 mm (1.449 in) 15 mm (0.591 in) Film Capacitors 250 VAC 10 % 2 Pin 22 Ohms 23.4 mm (0.921 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 220Ohm 0.5uF600 V Radial Non-Stocked Lead-Time 10 Weeks
161,06 kr.
124,81 kr.
114,36 kr.
105,48 kr.
Min.: 1
Mult.: 1
500 nF 600 V Radial Film Capacitors 250 VAC 10 % 2 Pin 220 Ohms Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 47Ohm 0.5uF 600V Radial Non-Stocked Lead-Time 10 Weeks
104,96 kr.
97,50 kr.
Min.: 200
Mult.: 200
500 nF 600 V Radial 30.5 mm (1.201 in) 36.8 mm (1.449 in) 15 mm (0.591 in) Film Capacitors 250 VAC 10 % 2 Pin 47 Ohms 23.4 mm (0.921 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 5.0uF 100V Radial Non-Stocked Lead-Time 8 Weeks
34,91 kr.
Min.: 5.000
Mult.: 1.000
5 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 5.6 mm (0.22 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 12.2 mm (0.48 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 6.8uF 100V thru-hole Non-Stocked Lead-Time 8 Weeks
173,45 kr.
149,27 kr.
Min.: 104
Mult.: 26
6.8 uF 100 VDC Radial Polyester 10 mm (0.394 in) 17.8 mm (0.701 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 10 5 mOhms 6.3 mm (0.248 in) DIP-10 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 6.8uF 100V SMD Non-Stocked Lead-Time 8 Weeks
155,09 kr.
149,27 kr.
Min.: 104
Mult.: 26
6.8 uF 100 VDC Radial Polyester 10 mm (0.394 in) 17.8 mm (0.701 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 10 5 mOhms 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.1uF 250V Radial Non-Stocked Lead-Time 8 Weeks
8,95 kr.
8,36 kr.
Min.: 5.000
Mult.: 1.000
No
100 nF 250 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 4.1 mm (0.161 in) Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 6.5 mm (0.256 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 100V Radial Non-Stocked Lead-Time 8 Weeks
10,29 kr.
Min.: 5.000
Mult.: 1.000
No
1 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 4.4 mm (0.173 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 7.2 mm (0.283 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD Non-Stocked Lead-Time 8 Weeks
Cut Tape
344,73 kr.
Min.: 200
Mult.: 100
: 100
No
10 uF 100 VDC Gull Wing Polyester 10.16 mm (0.4 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Reel
Paktron Film Capacitors Capacitor MLP 10uF 100V Radial Non-Stocked Lead-Time 8 Weeks
68,48 kr.
Min.: 5.000
Mult.: 500
No
10 uF 100 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 6.6 mm (0.26 in) Film Capacitors 80 VAC 10 % 2 Pin 5 mOhms 11.7 mm (0.461 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 100V thru-hole Non-Stocked Lead-Time 8 Weeks
113,39 kr.
104,74 kr.
Min.: 120
Mult.: 40
No
1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 9 mOhms 6.3 mm (0.248 in) DIP-6 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 20uF 50V thru-hole Non-Stocked Lead-Time 8 Weeks
481,99 kr.
481,84 kr.
Min.: 96
Mult.: 16
No
20 uF 50 VDC Radial Polyester 10 mm (0.394 in) 29.2 mm (1.15 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 18 2.5 mOhms 8.1 mm (0.319 in) DIP-18 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.22uF 100V Radial Non-Stocked Lead-Time 8 Weeks
13,50 kr.
Min.: 5.000
Mult.: 1.000
No
220 nF 100 VDC PC Pins Polyester 7.5 mm (0.295 in) 8.9 mm (0.35 in) 3.9 mm (0.154 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 7.1 mm (0.28 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.22uF 250V Radial Non-Stocked Lead-Time 8 Weeks
8,95 kr.
7,83 kr.
Min.: 5.000
Mult.: 1.000
No
220 nF 250 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 4.8 mm (0.189 in) Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 7.7 mm (0.303 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 2.2uF 100V Radial Non-Stocked Lead-Time 8 Weeks
14,47 kr.
Min.: 5.000
Mult.: 1.000
No
2.2 uF 100 VDC PC Pins Polyester 7.5 mm (0.295 in) 8.9 mm (0.35 in) 6.3 mm (0.248 in) Film Capacitors 80 VAC 10 % 2 Pin 8.9 mm (0.35 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 3.3uF 400V thru-hole Non-Stocked Lead-Time 8 Weeks
122,57 kr.
113,17 kr.
Min.: 120
Mult.: 40
No
3.3 uF 400 VDC Radial Polyester 15 mm (0.591 in) 11 mm (0.433 in) 11 mm (0.433 in) Film Capacitors 250 VAC 10 % 6 Pin 12 mOhms 8.1 mm (0.319 in) DIP-6 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 3.3uF 100V Radial Non-Stocked Lead-Time 8 Weeks
15,67 kr.
Min.: 5.000
Mult.: 1.000
No
3.3 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 6.3 mm (0.248 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 8.9 mm (0.35 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 4.0uF 100V Radial Non-Stocked Lead-Time 8 Weeks
28,05 kr.
Min.: 5.000
Mult.: 1.000
No
4 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 5.1 mm (0.201 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 9.7 mm (0.382 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.47uF 100V Radial Non-Stocked Lead-Time 8 Weeks
14,17 kr.
Min.: 5.000
Mult.: 1.000
No
470 nF 100 VDC PC Pins Polyester 7.5 mm (0.295 in) 8.9 mm (0.35 in) 4.6 mm (0.181 in) Film Capacitors 80 VAC 10 % 2 Pin 7.7 mm (0.303 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.47uF 250V Radial Non-Stocked Lead-Time 8 Weeks
9,18 kr.
8,50 kr.
Min.: 5.000
Mult.: 1.000
No
470 nF 250 VDC PC Pins Polyester 11.4 mm (0.449 in) 5.3 mm (0.209 in) Film Capacitors 160 VAC 10 % 2 Pin 7.7 mm (0.303 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.47uF 250V Radial Non-Stocked Lead-Time 8 Weeks
7,18 kr.
6,67 kr.
Min.: 5.000
Mult.: 500
No
470 nF 250 VDC PC Pins Polyester 15 mm (0.591 in) 16.5mm 5.8 mm (0.228 in) Film Capacitors 160 VAC 10 % 2 Pin 8.6 mm (0.339 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.47uF 400V thru-hole Non-Stocked Lead-Time 8 Weeks
126,00 kr.
116,45 kr.
Min.: 120
Mult.: 30
No
470 nF 400 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 11.7 mm (0.461 in) Film Capacitors 250 VAC 10 % 6 Pin 11 mOhms 8.1 mm (0.319 in) DIP-6 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 500V SMD Non-Stocked Lead-Time 8 Weeks
Cut Tape
260,58 kr.
207,69 kr.
195,83 kr.
Reel
195,83 kr.
167,85 kr.
Min.: 1
Mult.: 1
: 200
No
470 nF 500 V Gull Wing Polyester 15.24 mm (0.6 in) 15.88 mm (0.625 in) 17.78 mm (0.7 in) Film Capacitors 250 VAC 10 % 8 Pin 11.68 mm (0.46 in) SMD/SMT - 55 C + 125 C Capstick Reel, Cut Tape, MouseReel
Paktron Film Capacitors Capacitor MLP 4.7uF 100V SMD Non-Stocked Lead-Time 8 Weeks
Reel
193,59 kr.
186,35 kr.
Min.: 200
Mult.: 200
: 200
No
4.7 uF 100 VDC Gull Wing Polyester 10.16 mm (0.4 in) 13.3 mm (0.524 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Reel
Paktron Film Capacitors Capacitor MLP 0.5uF 500V Radial Non-Stocked Lead-Time 8 Weeks
19,69 kr.
Min.: 5.000
Mult.: 500
No
500 nF 500 VDC PC Pins Polyester 16.5 mm (0.65 in) 7.1 mm (0.28 in) Film Capacitors 250 VAC 10 % 2 Pin 13.7 mm (0.539 in) Through Hole Straight - 55 C + 125 C Angstor Bulk