Rectangular White LEDs

Results: 3.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs 2016 MP WHITE 2200K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2200 K 20.5 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 2200K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2200 K 20.5 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 2700K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2700 K 21.5 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 2700K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2700 K 21.5 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 3500K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 3500 K 23.5 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 4000K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 4000 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5000K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5000 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5000K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5000 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5700K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5700 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5700K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5700 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 6500K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 6500 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 6500K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 6500 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 2700K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2700 K 19 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 2700K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2700 K 19 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 3000K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 3000 K 20 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 3000K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 3000 K 20 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 3500K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 3500 K 20.5 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 3500K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 3500 K 20.5 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 4000K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 4000 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 4000K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 4000 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5000K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5000 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5000K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5000 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 6500K 95-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 6500 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs White 2200 K 80-CRI, 2835 Size, W Class Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 2200 K 21 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel
Cree LED White LEDs White 2700 K 80-CRI, 2835 Size, W Class Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 25 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel