Rectangular White LEDs

Results: 3.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 43.5 lm 80 CRI 120 deg 65 mA 2.8 V 3.34 mm 2.84 mm 0.66 mm - 40 C + 105 C Diffused Rectangular Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 43.5 lm 80 CRI 120 deg 65 mA 2.8 V 3.34 mm 2.84 mm 0.66 mm - 40 C + 105 C Diffused Rectangular Reel
ams OSRAM White LEDs White 4500K SYNIOS E4014 Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 3000K SYNIOS E4014 Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 24.9 cd 84 lm 80 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 6 Weeks
Min.: 40.000
Mult.: 40.000
: 40.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 2200 K 46.4 cd 80 120 deg 150 mA 6.4 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular GW QTLQS1.LM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 6 Weeks
Min.: 40.000
Mult.: 40.000
: 40.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 6500 K 46.4 cd 80 120 deg 150 mA 6.4 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular GW QTLQS1.LM Reel
ams OSRAM White LEDs White 2.85V 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0402 (1005 metric) White 5600 K 280 mcd 145 deg 15 mA 2.8 V 1 mm 0.6 mm - 40 C + 85 C Rectangular LW QH8G Reel, Cut Tape
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 2200 K 20.6 cd 52 lm 90 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 2700 K 20.6 cd 60 lm 90 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 3500 K 20.6 cd 80 lm 90 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 3000 K 20.6 cd 80 lm 90 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 6500 K 20.6 cd 84 lm 90 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 5700 K 20.6 cd 84 lm 90 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 5000 K 20.6 cd 84 lm 90 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm White 4000 K 20.6 cd 84 lm 90 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 2700 K 24.9 cd 68 lm 80 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3000 K 24.9 cd 72 lm 80 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3500 K 24.9 cd 76 lm 80 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 6500 K 24.9 cd 80 lm 80 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 5700 K 24.9 cd 80 lm 80 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 5000 K 24.9 cd 80 lm 80 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 24.9 cd 80 lm 80 120 deg 150 mA 3.05 V 460 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Rectangular GW JTLPS1.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 2200 K 34.5 lm 80 120 deg 65 mA 2.75 V 3.5 mm 2.8 mm - 40 C + 100 C Rectangular GW JTLPS4.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 5700 K 40.5 lm 80 120 deg 65 mA 2.75 V 3.5 mm 2.8 mm - 40 C + 100 C Rectangular GW JTLPS4.EM Reel