Rectangular White LEDs

Results: 3.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, W Class 73In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 21 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, J Class
79.870Expected 06/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 25 lm 90 120 deg 55 mA 2.68 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 80 CRI 3 SDCM (D)
116.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs 2835 Cool White 6500K 80 120 deg 360 mW 3.5 mm 2.8 mm 3.5 mm Rectangular Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 2835 Line
38.870Expected 03/09/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 27.9 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs Specialty White LEDs FreshFocus 2835
119.950Expected 18/09/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Application Specific White 50 lm 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused FreshFocus 2835 Reel, Cut Tape
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLBAWT 1In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip Top Mt White
11.813Expected 11/09/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) Cool White 180 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Dialight White LEDs White, 20mA
11.967Expected 23/12/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 240 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.55 mm - 20 C + 80 C Yellow 1.1 mm Rectangular Clear Reel, Cut Tape, MouseReel
Dialight White LEDs White, InGaN 900mcd, 20mA
6.500Expected 06/01/2027
Min.: 1
Mult.: 1
: 2.500

White LEDs SMD/SMT 1208 (3020 metric) White 900 mcd 110 deg 20 mA 84 mW 3 mm 2 mm 1.3 mm - 30 C + 85 C Rectangular Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 WmWhCRI80
36.000On Order
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 8 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs White 140mcd 2.9V; 5 mA; 0805 AECQ-102
27.000On Order
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 140 mcd 5 mA 2.9 V 68 mW 2 mm 1.25 mm 0.8 mm - 40 C + 100 C Milky White 1.4 mm x 0.85 mm Rectangular Clear SML-MN2x(C) Reel, Cut Tape, MouseReel AEC-Q101
LITEON White LEDs SMD, SIDE VIEW, InGaN WHITE, PLCC
13.995Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT 1504 (3812 metric) White 450 mcd 110 deg 5 mA 3.25 V 3.8 mm 1.2 mm 0.6 mm - 30 C + 85 C Yellow Rectangular Reel, Cut Tape
Lumileds White LEDs 3000K 90 CRI
60.000On Order
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 32.9 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3014 Series
23.800Expected 03/09/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3014 Cool White 5000 K 28 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MLEAWT
3.728Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Kingbright White LEDs 0.45X0.25MM (01005) WHITE SMD LED

White LEDs SMD/SMT White 140 deg 5 mA 2.9 V 0.45 mm 0.25 mm 0.2 mm - 40 C + 85 C Yellow Rectangular QuantunDot BGW
Dialight White LEDs 0402 SMD WHITE
17.980Expected 09/12/2026
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT 0402 (1005 metric) White 315 mcd 140 deg 5 mA 2.4 V 66 mW 1 mm 0.5 mm 0.25 mm - 40 C + 85 C Colorless 0.5 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 MnltCRI8
1.935Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 45 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs compact 0603 Size, Low Intensity Reflector Type White LED
5.994On Order
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 68 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
Vishay Semiconductors White LEDs WHITE SMD LED 0201 HIGHBRIGHT
3.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0201 (0603 metric) White 36 mcd 120 deg 2 mA 2.9 V 30 mW 0.65 mm 0.375 mm 0.35 mm - 40 C + 85 C Colorless Rectangular Clear VLMB175 Reel, Cut Tape
LITEON LTW-K140SZR57
LITEON White LEDs SMD LED 60mA
11.997Expected 28/09/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Cool White 5700 K 23.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
American Bright LED White LEDs 1.0W, 12V, CCT 6500K, CRI80, 3030 EMC, DC ezyLED
1.900On Order
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 110 lm 80 120 deg 100 mA 12 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
Cree LED White LEDs White 5750 K 75-CRI, XLamp MLEAWT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5750 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumex SML-LXFP0603UWW-TR
Lumex White LEDs SM 0603 UT 0.2mm ht White Yel diff
12.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 225 mcd 130 deg 5 mA 3.2 V 120 mW 1.6 mm 0.8 mm 0.2 mm - 40 C + 85 C Yellow 1.6 mm x 0.8 mm Rectangular Diffused FP0603 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs WHITE SMD LED MINI TOPLED 3.000Stock Available
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Reel, Cut Tape