Rectangular Multi-Colour LEDs

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright AM23SGEC/CA
Kingbright Multi-Colour LEDs DUAL GRN/RED WTR CLR Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 2.000
: 2.000

Bi-Color LEDs SMD/SMT SOT-23-3 Red, Green 625 nm, 568 nm 140 deg 20 mA 2.2 V, 2 V Colorless 3 mm x 1.3 mm Rectangular Water Clear
Kingbright APB2012SURKCGKC
Kingbright Multi-Colour LEDs 2.0X1.2MM RED/GRN SMD LED Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT Red, Green Colorless 1.3 mm x 1.25 mm Rectangular
Kingbright APB3025SGNC
Kingbright Multi-Colour LEDs Grn/Orange 568/610nm 12mcd Wtr Clr 120de Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 2.000
: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Orange, Green 610 nm, 568 nm 120 deg 20 mA 2.2 V, 2.05 V 105 mW, 105 mW Colorless 2.5 mm x 2 mm Rectangular Water Clear
Kingbright WP119EGW
Kingbright Multi-Colour LEDs RED/GREEN DIFFUSED Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 625 nm, 568 nm 110 deg 20 mA 2 V, 2.2 V Colorless 2 mm x 5 mm Rectangular Diffused
LITEON LTL-40CHJ
LITEON Multi-Colour LEDs Orange/Green Diffused Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 1.000

Bi-Color LEDs Through Hole Orange, Green 621 nm, 569 nm 140 deg 20 mA Colorless 4 mm x 2 mm Rectangular Diffused
Broadcom / Avago HSME-C320
Broadcom / Avago Multi-Colour LEDs Chip Top Mt AlInGaP Grn Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT Yellow-Green 572 nm 60 deg 20 mA 2.4 V 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear
Broadcom / Avago QSMF-C11H
Broadcom / Avago Multi-Colour LEDs Chip Triclr Top Mt RGB Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

RGB LEDs SMD/SMT SMD-4 RGB Colorless Rectangular
Bivar Multi-Colour LEDs Bi-Color Amber/Grn Water Clear Non-Stocked Lead-Time 9 Weeks
Min.: 12.000
Mult.: 12.000
: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Amber, Green 607 nm, 570 nm 130 deg 20 mA 2 V, 2 V 78 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Bivar Multi-Colour LEDs LED, SMD, 1210, Bi-Color, Ultra Red/Ultra Blue, (630nm / 468nm), (24mcd / 8.2mcd), Water Clear Lens, 130 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 12.000
Mult.: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Blue 625 nm, 470 nm 130 deg 5 mA 1.9 V, 2.9 V Colorless 2.7 mm x 2 mm Rectangular Water Clear
Bivar Multi-Colour LEDs LED, SMD, 1210, Bi-Color, Yellow / Green, (583nm / 568nm), (6mcd / 15mcd), Water Clear Lens, 130 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 12.000
Mult.: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 583 nm, 568 nm 130 deg 20 mA 2 V, 2.3 V 78 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Bivar Multi-Colour LEDs LED Thru-Hole 2 x 5mm HE Red/Green Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 100

Bi-Color LEDs Through Hole Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.1 V 80 mW Colorless 2 mm x 5 mm Rectangular Diffused
Lumex Multi-Colour LEDs 2.8x3.2mm LED w/ Ref 632nm/575nm/468nm Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 632 nm, 575 nm, 468 nm 120 deg 20 mA 2.35 V, 2.35 V, 3.65 V Colorless 2.64 mm x 2.14 mm Rectangular Water Clear
Lumex Multi-Colour LEDs Surface Mount LEDs Non-Stocked
Min.: 20.000
Mult.: 2.000
: 2.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green 585 nm, 565 nm 120 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Lumex Multi-Colour LEDs LED PMI Non-Stocked
Min.: 10.000
Mult.: 1.000

Bi-Color LEDs Through Hole Red, Green 110 deg 25 mA Colorless Rectangular Diffused
Lumex Multi-Colour LEDs LED PMI Non-Stocked
Min.: 20.000
Mult.: 500

Bi-Color LEDs Through Hole Yellow, Green 585 nm, 565 nm 60 deg 20 mA Colorless 2 mm x 5 mm Rectangular Diffused
Lumex SML-LX2835SISUGSBC
Lumex Multi-Colour LEDs RGB 636/574/430nm 80/80/80mcd 120 Deg Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 636 nm, 574 nm, 430 nm 120 deg 20 mA 2 V, 2.2 V, 3.5 V Colorless 2.64 mm x 2.14 mm Rectangular Water Clear
Lumex SML-LX2835IYC-TR
Lumex Multi-Colour LEDs Red/Yel 635/585nm 15/25mcd 120 Deg Non-Stocked
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT Red, Yellow 635 nm, 585 nm 120 deg, 120 deg 20 mA, 20 mA 2 V, 2.1 V 100 mW, 100 mW Colorless 2.64 mm x 2.14 mm Rectangular Water Clear
Everlight Multi-Colour LEDs Red/Yellow-Green

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow-Green 624 nm, 573 nm 120 deg 20 mA 2 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Everlight Multi-Colour LEDs RGB

RGB LEDs SMD/SMT 0603 (1608 metric) RGB 624 nm, 525 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 110 mW, 110 mW Colorless 1.6 mm x 1.1 mm Rectangular Water Clear
Everlight Multi-Colour LEDs 3212 PKG - Red/Blue 624/470nm

Bi-Color LEDs SMD/SMT Red, Blue 624 nm, 470 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 3.3 V 60 mW, 95 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear
Everlight Multi-Colour LEDs

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 632 nm, 518 nm, 468 nm 120 deg 5 mA 1.8 V, 2.8 V, 2.8 V 60 mW, 95 mW, 95 mW Colorless 1.6 mm x 1.1 mm Rectangular Water Clear
Everlight Multi-Colour LEDs RGB LED Side View

RGB LEDs SMD/SMT Side Looker RGB 20 mA Colorless Rectangular
Everlight EAST1608RGBA0
Everlight Multi-Colour LEDs Top-View PCB

RGB LEDs SMD/SMT RGB 624 nm, 525 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 95 mW, 95 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear