ICL5102HVXUMA1

Infineon Technologies
726-ICL5102HVXUMA1
ICL5102HVXUMA1

Mfr.:

Description:
LED Lighting Driver ICs LIGHTING MIXED SIGNAL IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
700 mA
DSO-16
18 V
8.5 V
1.3 MHz
Adjustable
ICL5102
- 40 C
+ 125 C
Reel
Brand: Infineon Technologies
Features: Short Circuit and Thermal Protection
Input Voltage: 8.5 V to 18 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 5.8 mA
Type: PFC, Resonant Half-Bridge Controller
Part # Aliases: ICL5102HV SP003111046
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ICL5102 High-Performance PFC Resonant Controller

Infineon Technologies ICL5102 High-Performance PFC Resonant Controller features an integrated half-bridge controller with a PFC stage in a single DSO-16 package. The ICL5102 is a small form factor LED driver with a high level of integration, and assures a low component count of external components. This makes the controller suitable for compact and slim-line power supplies for lighting, like LED drivers for indoor and outdoor applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
11,71 kr. 11.710,00 kr.
11,26 kr. 22.520,00 kr.
11,19 kr. 55.950,00 kr.