8904

Keystone Electronics
534-8904
8904

Mfr.:

Description:
LED Mounting Hardware UNIVERSAL MNT .20" .255" (6.5mm) DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 (3 mm), T-1 3/4 (5 mm)
Polyvinyl Chloride (PVC)
Black
5.1 mm
Bulk
Body Shape: Tubular
Brand: Keystone Electronics
Mounting Style: PCB Mount
Outside Diameter: 6.5 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Universal Spacer Mounts for T1 and T1-3/4 LED's

Keystone Universal Spacer Mounts for Tri-Lead & Bi-Lead LED's feature a unique design that separates leads and retains Tri-Lead and Bi-Lead components. The mounts provide height control, lead retention and stability. Universal Spacer Mounts can also be used for mounting lamps, resistors, transistors, diodes, capacitors, etc.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

In Stock: 7.525

Stock:
7.525 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,46 kr. 1,46 kr.
1,09 kr. 10,90 kr.
0,97 kr. 24,25 kr.
0,821 kr. 82,10 kr.
0,731 kr. 365,50 kr.
0,656 kr. 1.640,00 kr.
0,619 kr. 3.095,00 kr.