ELSW-F91C1-0LPGS-C6500

Everlight
638-SWF91C10LPGSC650
ELSW-F91C1-0LPGS-C6500

Mfr.:

Description:
White LEDs Cool White 6500K 90lm 350mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
Cool White
6500 K
90 lm
70
120 deg
350 mA
3.4 V
1 W
3.5 mm
3.5 mm
1.5 mm
- 40 C
+ 100 C
Dome
Reel
Brand: Everlight
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: H110001039
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shwo 1W / 3W LEDs

Everlight Shwo 1W and 3W LEDs are high power SMD devices that provide brilliant brightness at a distinctively compact size. Everlight Shwo LEDs are designed for a variety of applications, including special solutions for decorations, entertainment, commercial purposes, or general lighting. Everlight Shwo series LEDs provide ESD protection up to 8KV.

Availability

Stock: