STP08DP05MTR

STMicroelectronics
511-STP08DP05MTR
STP08DP05MTR

Mfr.:

Description:
LED Display Drivers LV 8-BIT CONSTANT CURRENT LED SINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
SOIC-16
13.5 mA
SMD/SMT
- 40 C
+ 125 C
STP08DP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 1.65 mm
High Level Output Current: - 1 mA
Length: 10 mm
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Number of LEDs: 1 LED
Operating Supply Voltage: 3 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Width: 4 mm
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 26.918

Stock:
26.918 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,06 kr. 7,06 kr.
5,08 kr. 50,80 kr.
4,60 kr. 115,00 kr.
4,06 kr. 406,00 kr.
3,79 kr. 947,50 kr.
3,64 kr. 1.820,00 kr.
3,55 kr. 3.550,00 kr.
Full Reel (Order in multiples of 2500)
3,37 kr. 8.425,00 kr.
3,28 kr. 16.400,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩