CDM10V2XTSA1

Infineon Technologies
726-CDM10V2XTSA1
CDM10V2XTSA1

Mfr.:

Description:
LED Lighting Driver ICs IFIC,0-10V 200 A dim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
5 mA
SOT-23-6
25 V
11 V
1 kHz
Adjustable
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Features: PWM Dimming
Input Voltage: 11 V to 25 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 160 mW
Product: LED Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: Dimming Controller
Part # Aliases: CDM10V-2 SP001684884
Unit Weight: 18,490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

CDM10V 0-10V Dimming Interface IC

Infineon CDM10V 0-10V Dimming Interface IC is housed in a 6-pin SOT package and is ideal for various lighting dimming applications with space requirements on small PCBs. The Infineon IC can transmit analog voltage-based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current-based PWM signal to drive an external optocoupler.

In Stock: 6.275

Stock:
6.275 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,33 kr. 3,33 kr.
2,34 kr. 23,40 kr.
2,07 kr. 51,75 kr.
1,82 kr. 182,00 kr.
1,69 kr. 422,50 kr.
1,61 kr. 805,00 kr.
1,54 kr. 1.540,00 kr.
Full Reel (Order in multiples of 3000)
1,37 kr. 4.110,00 kr.
1,31 kr. 7.860,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.