Common Anode LED Displays & Accessories

Results: 752
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT 2.094In Stock
6.188Expected 30/11/2026
15,67 kr.
11,04 kr.
8,65 kr.
7,53 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 568 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2.464In Stock
14,47 kr.
8,95 kr.
7,76 kr.
6,74 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories HI EFF GRN DIFFUSED 4.177In Stock
13,80 kr.
8,43 kr.
7,45 kr.
6,54 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 568 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED LED DISPLAY 4.706In Stock
8.000Expected 16/11/2026
14,62 kr.
8,95 kr.
7,68 kr.
6,93 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 645 nm Common Anode 97000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .56"SINGLE DIGIT RED LED DISPLAY 6.018In Stock
15,67 kr.
9,62 kr.
8,73 kr.
7,68 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 630 nm Common Anode 97 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories 14.2mm 1DIG RED GREEN 1.667In Stock
24,32 kr.
16,41 kr.
13,73 kr.
11,86 kr.
11,41 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.7 mm x 19.05 mm x 8 mm Red, Green 568 nm, 617 nm Common Anode 8 mcd, 11 mcd 10 mA 1.9 V, 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .7" 5X7 DOT MATRIX RED LED DISPLAY 1.556In Stock
36,93 kr.
24,17 kr.
20,89 kr.
19,47 kr.
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Red 630 nm Common Anode 90000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 1.848In Stock
3.840Expected 22/12/2026
33,20 kr.
21,41 kr.
19,47 kr.
17,46 kr.
16,19 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Green 571 nm Common Anode 2500 ucd 90 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 3.991In Stock
42,07 kr.
31,33 kr.
24,39 kr.
21,78 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Anode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 835In Stock
42,75 kr.
31,85 kr.
23,87 kr.
22,23 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Anode 4200 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 35mcd 2V Bright Green 1.100In Stock
Cut Tape
15,37 kr.
13,73 kr.
12,76 kr.
11,79 kr.
Reel
11,19 kr.
Min.: 1
Mult.: 1
: 750
LED Displays 7 Segment 1 Digit 14.22 mm 12.4 mm x 19 mm x 3.75 mm Green 570 nm Common Anode 19 mcd, 35 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Vishay Semiconductors LED Displays & Accessories 4-Dig Grn 2.8-4.0mcd Common Anode 2.060In Stock
24,32 kr.
17,75 kr.
12,61 kr.
11,71 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 10 mm Green 573 nm Common Anode 4000 ucd 10 mA 2 V + 85 C - 40 C Through Hole TDCx-M Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Red .18-.26mcd Common Anode 5.035In Stock
17,31 kr.
12,53 kr.
8,80 kr.
8,06 kr.
Min.: 1
Mult.: 1
7-Segment Displays 7 Segment 1 Digit 6 mm x 10 mm Red 625 nm Common Anode 1300 ucd 20 mA 2.7 V + 85 C - 40 C Through Hole TDSL Bulk
LITEON LED Displays & Accessories Red, Low Current 0.3", CARHD 4.430In Stock
8,95 kr.
5,30 kr.
4,56 kr.
3,92 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Anode 9000 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Red Low Current 3.068In Stock
3.315Expected 12/01/2027
25,44 kr.
16,86 kr.
13,65 kr.
12,16 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Red 2.439In Stock
20,29 kr.
14,47 kr.
11,34 kr.
9,92 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Red 623 nm Common Anode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Green 3.233In Stock
220Expected 26/11/2026
12,23 kr.
7,91 kr.
6,32 kr.
5,39 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 2 Digit 7.9 mm x 14.25 mm 25 mm x 17.1 mm x 8 mm Green 569 nm Common Anode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green 3.731In Stock
12,23 kr.
7,18 kr.
6,61 kr.
5,73 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 4.85 mm x 7 mm 7.4 mm x 10 mm x 6.1 mm Green 569 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 1.955In Stock
1.440Expected 12/01/2027
18,20 kr.
13,20 kr.
10,15 kr.
8,88 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 0.52 in Red 638 nm Common Anode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Yellow CA 994In Stock
Cut Tape
32,75 kr.
24,39 kr.
19,40 kr.
17,23 kr.
Reel
16,49 kr.
15,59 kr.
Min.: 1
Mult.: 1
: 1.000
Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Anode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories Ultra Thin Display 1 dig .7 in GRN 1.000In Stock
76,47 kr.
59,08 kr.
48,86 kr.
44,46 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 0.7 in 14.8 mm x 24 mm x 2.3 mm Green 530 nm Common Anode 350 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7U Bulk
Kingbright LED Displays & Accessories 4" SEVEN SEGMENT RED LED DISPLAY 93In Stock
205,67 kr.
164,27 kr.
143,83 kr.
138,76 kr.
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 4 in Red 645 nm Common Anode 250000 ucd 20 mA 7.8 V + 85 C - 40 C Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2.000In Stock
5,95 kr.
5,89 kr.
5,46 kr.
5,24 kr.
Min.: 1.000
Mult.: 1.000
LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 627 nm Common Anode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 5X7 DOT MATRIX 944In Stock
38,34 kr.
26,63 kr.
22,75 kr.
20,37 kr.
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 1 Digit 1.2 in 22.9 mm x 39 mm x 8 mm Red 627 nm Common Anode 14 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red CA LDP 7 Segment 735In Stock
52,52 kr.
39,61 kr.
32,08 kr.
28,65 kr.
Min.: 1
Mult.: 1
Digital Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 19.05 mm x 6.35 mm Red 626 nm Common Anode 4.7 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube