LI-USB30-IMX390-GMSL2-060H

Leopard Imaging
931-LIMX390GMSL2060H
LI-USB30-IMX390-GMSL2-060H

Mfr.:

Description:
Camera Development Tools Sony IMX390 SensorActive Pixels: 1937H x 1217VLens: FOV H 60 / 120 / 200 (Default Firmware, Unglued Lens)

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Camera Development Tools
Development Kits
Camera
IMX390
USB
12 V
- 40 C
+ 105 C
Brand: Leopard Imaging
Dimensions: 30 mm x 30 mm x 29.2 mm
For Use With: IMX390
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 386,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Product will have default firmware unless specified. Please
review the following conditions if applicable to your products
firmware.

For USB3.0 and USB2.0 cameras, the supplier will need to flash
the firmware and/or FPGA binary.

Cameras with built-in ISP (except for the AR0234-YUV), the
supplier will need to flash the ISP binary to camera.
For all the MIPI adapters with FPGA for Jetson, supplier will
need to flash the FPGA binary.

For all the Jetson boxes or carrier board with SOM, supplier
will need to flash the OS image and install the driver.

Please contact a Mouser Technical Support Representative for
further assistance.

5-0725-1

Compliance Codes
USHTS:
8525894000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.045,04 kr. 4.045,04 kr.