C10043-USB-EXTENDER

StarTech
16-C10043USBEXTENDER
C10043-USB-EXTENDER

Mfr.:

Description:
Interface Modules 4-Port USB 3.0 Extender over Ethernet, 330ft via Cat6a/7/8, RJ45/USB Extension

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Ethernet Extenders
Ethernet Extender Kit
4 Port
5 Gb/s
USB 3.0
100 VAC
240 VAC
0 C
+ 45 C
Bulk
Brand: StarTech
Dimensions: 150 mm x 100 mm x 20.5 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Interface Modules

StarTech Interface Modules upgrade or expand network access and connectivity from a single USB Type‑C® or USB-A port. The range of modules includes multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops. These easy-to-install interface modules support up to 2.5GbE Ethernet over standard Cat5e cables. These StarTech modules are compact and portable, while providing USB 3.2 speeds up to 10Gbps.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 01/09/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.040,92 kr. 3.040,92 kr.