AU10171111-B26BELF

Amphenol FCI
649-AU1171111B26BELF
AU10171111-B26BELF

Mfr.:

Description:
Specialised Cables DuraSwap Vehicle Side Connector with 1.0m cable length

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Cable Assemblies
Header
Plug
8 Position
1 m
Male
120 V
50 A
Bulk
Brand: Amphenol FCI
Product Type: Specialized Cables
Factory Pack Quantity: 12
Subcategory: Cable Assemblies
Tradename: DuraSwap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DURASWAP™ Connectors

Amphenol FCI's DURASWAP™ Connectors are swappable custom battery connector solutions in two power and six signal configurations. The connectors feature a 70A max current rating and can withstand 10,000 mating cycles. The Amphenol FCI DURASWAP Connectors provide guide pins, which enable blind mating, and are IP67-rated in mated and unmated conditions. Operating within a -20°C to +90°C temperature range, these connectors are ideal for swappable battery, warehouse, robotic, and drone applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
108
Expected 11/12/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
323,47 kr. 323,47 kr.
275,42 kr. 3.305,04 kr.
258,56 kr. 6.205,44 kr.
246,25 kr. 14.775,00 kr.
234,47 kr. 25.322,76 kr.
219,10 kr. 55.213,20 kr.
1.008 Quote