1u Multiprotocol Modules

Results: 1.622
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Advantech Multiprotocol Modules AX210 6E 802.11ax+BT5.2 vpo module+anten 285In Stock
644,84 kr.
Min.: 1
Mult.: 1
AIW-166K 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.3 V 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin (Tape/Reel) 742In Stock
Cut Tape
66,92 kr.
66,24 kr.
65,87 kr.
Reel
62,29 kr.
Min.: 1
Mult.: 1
: 1.000
BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Bluetooth Modules Reel, Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module 1.070In Stock
Cut Tape
214,10 kr.
193,21 kr.
177,62 kr.
164,79 kr.
155,69 kr.
Reel
155,62 kr.
Min.: 1
Mult.: 1
: 1.000
2.4 GHz 17 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C u.FL 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Wireless Mesh Modules Reel, Cut Tape
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 365In Stock
Cut Tape
89,37 kr.
78,11 kr.
73,63 kr.
68,04 kr.
Reel
60,13 kr.
Min.: 1
Mult.: 1
: 1.000
2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape 250In Stock
94,74 kr.
Min.: 1
Mult.: 1
BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Intel AX211.NGWG
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro 641In Stock
191,87 kr.
173,15 kr.
159,27 kr.
147,78 kr.
139,58 kr.
Min.: 1
Mult.: 1
Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax WiFi Modules
Intel AX211.NGWG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 235In Stock
118,76 kr.
106,60 kr.
101,90 kr.
86,54 kr.
Min.: 1
Mult.: 1
Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax WiFi Modules
Intel AX210.NGWG.NVX
Intel Multiprotocol Modules Intel Killer Wi-Fi 6E AX1675 x (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 551In Stock
176,73 kr.
158,75 kr.
146,59 kr.
135,92 kr.
128,39 kr.
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Embedded Artists Multiprotocol Modules 2LL M.2 Module 2In Stock
41On Order
432,23 kr.
379,27 kr.
349,50 kr.
349,43 kr.
Min.: 1
Mult.: 1
UART 3.3 V 3.46 V - 40 C + 85 C U.FL Bluetooth WiFi Modules Bulk
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, No vPro 74In Stock
108,54 kr.
97,43 kr.
89,74 kr.
83,03 kr.
Min.: 1
Mult.: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax WiFi Modules
Kaga FEI Multiprotocol Modules WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4 300In Stock
191,87 kr.
173,15 kr.
159,27 kr.
148,23 kr.
139,58 kr.
Min.: 1
Mult.: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
Kaga FEI Multiprotocol Modules WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4. 300In Stock
211,04 kr.
190,45 kr.
175,16 kr.
163,00 kr.
Min.: 1
Mult.: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
Pulse Electronics Multiprotocol Modules USB 802.11 b/g/n BT module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
736In Stock
141,37 kr.
123,31 kr.
117,05 kr.
108,39 kr.
Min.: 1
Mult.: 1
TWR 2.4 GHz 14 dBm, 16 dBm USB 2.0 3 V 3.6 V - 5 C + 60 C 14.7 mm x 10.8 mm x 3.2 mm BLE, Bluetooth 802.11 b/g/n Tray
Silex Technology Multiprotocol Modules [Sample Pack] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface fo 5In Stock
393,37 kr.
358,01 kr.
332,12 kr.
311,31 kr.
301,61 kr.
Min.: 1
Mult.: 1
SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 22 mm x 4.45 mm x 30 mm SDIO Modules Bulk
Seeed Studio Multiprotocol Modules The factory is currently not accepting orders for this product. 187In Stock
170,24 kr.
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz USB 3.6 V 3.6 V u.FL 92 mm x 32 mm x 25 mm Bluetooth 5.0 802.11 b/g/n
NXP Semiconductors IW611UK/A1IZ
NXP Semiconductors Multiprotocol Modules IW611UK/A1I 25In Stock
Cut Tape
103,69 kr.
85,49 kr.
75,50 kr.
69,68 kr.
Reel
60,35 kr.
Min.: 1
Mult.: 1
: 2.000
IW611HN Reel, Cut Tape


ADLINK Technology Multiprotocol Modules AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2In Stock
1.070,66 kr.
975,10 kr.
927,87 kr.
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac WiFi Modules
AcSiP Multiprotocol Modules AI7931LD - Multiprotocol Modules WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122In Stock
83,40 kr.
Min.: 1
Mult.: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
Fortebit Multiprotocol Modules Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery. 1In Stock
1.383,23 kr.
Min.: 1
Mult.: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Crowd Supply Multiprotocol Modules SuperB (built-in trace) by Macchina 21In Stock
179,64 kr.
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C Built-In 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
Fortebit Multiprotocol Modules Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 4In Stock
1.312,74 kr.
Min.: 1
Mult.: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Espressif Systems Multiprotocol Modules ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 70In Stock
2.600On Order
33,79 kr.
32,90 kr.
28,20 kr.
25,51 kr.
Min.: 1
Mult.: 1
ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2
Espressif Systems Multiprotocol Modules ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 654In Stock
2.600Expected 02/11/2026
39,99 kr.
35,29 kr.
32,75 kr.
30,14 kr.
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Bluetooth WiFi Thread, Zigbee Multiprotocol Module
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 Sense (3PCS) 42In Stock
225,22 kr.
Min.: 1
Mult.: 1
Development Boards
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1 for Meshtastic 36In Stock
467,67 kr.
Min.: 1
Mult.: 1