1u Multiprotocol Modules

Results: 1.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
19.996On Order
Cut Tape
54,98 kr.
50,43 kr.
45,80 kr.
41,25 kr.
39,24 kr.
Reel
39,17 kr.
Min.: 1
Mult.: 1
: 1.000
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
6.000On Order
69,38 kr.
55,80 kr.
51,10 kr.
47,89 kr.
Min.: 1
Mult.: 1
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
4.000Expected 16/04/2027
Cut Tape
57,07 kr.
52,44 kr.
47,59 kr.
42,82 kr.
40,81 kr.
Reel
40,73 kr.
Min.: 1
Mult.: 1
: 1.000
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape, MouseReel

Murata Electronics Multiprotocol Modules Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
9.992On Order
Cut Tape
55,35 kr.
50,73 kr.
46,18 kr.
41,48 kr.
Reel
34,84 kr.
Min.: 1
Mult.: 1
: 1.000
1YN 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 5.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, SDIO/UART
500On Order
298,03 kr.
Min.: 1
Mult.: 1
60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Adapters Tray
Telit Cinterion Multiprotocol Modules
540Expected 05/11/2026
1.053,95 kr.
951,90 kr.
906,84 kr.
Min.: 1
Mult.: 1
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Bluetooth LTE WiFi Tray
Digi Multiprotocol Modules Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, No SIM
2.657Expected 18/01/2027
545,40 kr.
Min.: 1
Mult.: 1
XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Embedded Artists Multiprotocol Modules 1YN M.2 Wi-Fi 4 b/g/n, Bluetooth 5.2 with CYW43439 chipset and LBEE5KL1YN
690Expected 19/11/2026
321,90 kr.
288,55 kr.
282,51 kr.
258,49 kr.
240,51 kr.
Min.: 1
Mult.: 1
2.4 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n WiFi Modules Bulk
Embedded Artists Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL
278On Order
322,35 kr.
Min.: 1
Mult.: 1
2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk
Sierra Wireless Multiprotocol Modules 5G RedCap module, industrial grade, LTE and GNSS based on Qualcomm's SDX35
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
1.000Expected 13/01/2027
1.219,34 kr.
1.163,31 kr.
Min.: 1
Mult.: 1
USB 3.135 V 4.4 V Embedded Modules Tray
Telit Cinterion Multiprotocol Modules
2.352Expected 11/06/2027
203,66 kr.
183,74 kr.
168,97 kr.
156,73 kr.
148,08 kr.
Min.: 1
Mult.: 1
1.4 MHz 23 dBm I2C, SPI, UART 2.6 V 4.5 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray
Fanstel Multiprotocol Modules Opensource remote USB dongle with BT840XE,ANT000, and an USB cable for remote mounting to avoid obstruction.
84Expected 23/11/2026
Cut Tape
337,42 kr.
301,76 kr.
283,11 kr.
Reel
283,11 kr.
264,31 kr.
Min.: 1
Mult.: 1
: 32
Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-S31-WROOM-3 modules are powerful, generic Wi-Fi, Bluetooth 5.4 (LE), Bluetooth Classic and IEEE 802.15.4 MCUs that have a rich set of peripherals. They are an ideal choice for a wide variety of application scenarios related to Internet of Thi
1.765Expected 16/11/2026
46,85 kr.
40,58 kr.
38,42 kr.
35,36 kr.
Min.: 1
Mult.: 1
GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11ax
GigaDevice Multiprotocol Modules Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC
800On Order
37,82 kr.
35,21 kr.
34,17 kr.
33,35 kr.
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz 23.4 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C External 9.6 mm x 12.4 mm x 2.4 mm Bluetooth LE V5.2 IEEE 802.11 b/g/n/ax Wireless Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna
800On Order
36,78 kr.
34,24 kr.
33,20 kr.
32,45 kr.
Min.: 1
Mult.: 1
RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi Module
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32-C5
597On Order
44,24 kr.
Min.: 1
Mult.: 1
Development Boards
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32-C5 (Pre-Soldered)
252On Order
50,65 kr.
Min.: 1
Mult.: 1
GPIO, I2C, SPI, UART, USB Development Boards
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R,M.2 2230 E key (Wi-Fi: PCIe/BT:USB)
29On Order
503,85 kr.
Min.: 1
Mult.: 1
AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7 Multiprotocol Module
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB)
28On Order
543,61 kr.
Min.: 1
Mult.: 1
AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7 Multiprotocol Module
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh PCB Antenna BULK 20In Stock
156,96 kr.
136,97 kr.
Min.: 1
Mult.: 1
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Bulk
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh RF Connector BULK 20In Stock
164,19 kr.
143,23 kr.
Min.: 1
Mult.: 1
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Bulk
CEL Multiprotocol Modules RTL8721, Dual Band, WiFi+BLE, MFH4, BULK 5In Stock
198,21 kr.
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules CMP4020-2 BULK 20In Stock
208,21 kr.
164,27 kr.
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules ZB/Thread/BT, +20dBm, 1.64Mb, Antenna BULK 3In Stock
199,48 kr.
Min.: 1
Mult.: 1
2.4 GHz 20 dBm ADC, GPIO, I2C, QSPI, SPI, UART, USB 3.3 V 3.3 V - 40 C + 85 C PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Thread, Zigbee Bulk
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
1.287Expected 25/12/2026
156,88 kr.
136,82 kr.
129,80 kr.
120,26 kr.
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 1.85 V 3.3 V - 40 C + 85 C External 9.8 mm x 9.1 mm x 1.6 mm Bluetooth 5.0 802.11 a/b/g/n WiFi Modules Tray