Multiprotocol Modules

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Product

Seeed Studio Multiprotocol Modules Wio-S3-N Wireless Module without IPEX, ESP32-S3R8, Dual-core Xtensa LX7 and SX1262 embedded, LoRaWAN, Wi-Fi & BLE, supports EU868 & US915 Non-Stocked
60,20 kr.
Min.: 1
Mult.: 1
868 MHz, 915 MHz 20.9 dBm I2C, SPI, USB, UART 3 V 3.6 V - 40 C + 85 C IPEX 21.8 mm x 16.5 mm x 3.6 mm BLE WiFi Wireless Modules
Seeed Studio Multiprotocol Modules Realtek8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module
Mouser does not presently sell this product in your region.
2.4 GHz, 5 GHz 7 dBm I2C, PWM, SPI, UART 3.3 V 3.3 V - 20 C + 85 C IPEX, PCB 24 mm x 16 mm x 3 mm Bluetooth 5.0 LTE 802.11 a/b/g/n
Seeed Studio Multiprotocol Modules Wio Tracker L1 Lite Non-Stocked
205,37 kr.
Min.: 1
Mult.: 1
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1-Pro for Meshtastic
Mouser does not sell this product in your region.
Seeed Studio Multiprotocol Modules Wio Tracker L1 Pro
Due to government regulations, Mouser is unable to sell this product in your country.