MAYA-W436-00B

u-blox
377-MAYA-W436-00B
MAYA-W436-00B

Mfr.:

Description:
Multiprotocol Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
MAYA-W4
2.4 GHz to 5.89 GHz
18 dBm
USB, UART
1.71 V
3.46 V
- 40 C
+ 85 C
U.FL
14.3 mm x 10.4 mm x 2 mm
Bluetooth
WiFi
Modules
Reel
Cut Tape
Brand: u-blox
Data Rate: 480 Mb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 1.71 V to 3.46 V
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 105 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: Multiradio Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAYA-W4 Tri-Radio Modules

u-blox MAYA-W4 Tri-Radio Modules are cost-efficient wireless connectivity modules supporting dual-band Wi-Fi 6, BLUETOOTH® Low Energy 5.4, and 802.15.4. The MAYA-W4 modules offer reliable and secure connectivity for applications, including low-energy mesh networks for smart homes and high-speed Wi-Fi 6 connectivity for industrial tools. These tri-radio modules solve network congestion issues, boost power efficiency, and offer an industrial temperature range of -40°C to +85°C. By maintaining the same compact dimensions as its predecessors (10mm x 14mm x 1.9mm), these modules simplify migration across previous generations. Typical applications include Internet of Things (IoT) and mesh networking, industrial, medical, and consumer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 04/02/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
53,86 kr. 53,86 kr.
52,89 kr. 528,90 kr.
Full Reel (Order in multiples of 500)
52,89 kr. 26.445,00 kr.