Multiprotocol Modules

 Multiprotocol Modules
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
Results: 1.629
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace. does not include the u.Fl connector Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace does not include the u.Fl connector Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Cut Tape
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac WiFi Modules Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Non-Stocked Lead-Time 30 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Reel
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Cut Tape
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 40 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz Bluetooth, USB, UART 3.3 V - 40 C + 85 C MHF4 Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Multiprotocol Module Reel
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Multiprotocol Module Cut Tape
Silex Technology Multiprotocol Modules 1x1 Wi-Fi+BLE radio /baseband SDIO Card Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100

SX-SDCAC Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Bulk
Silex Technology Multiprotocol Modules 1x1 Wi-Fi+BLE radio /basbnd SDIO EvalMod Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-SDCAC 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Bulk
Silex Technology Multiprotocol Modules 802.11ac+Bluetooth SDIO card SoC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules The Silex SX-SDCAC Plus is a next generation 802.11a/b/g/n/ac plus Bluetooth SDIO card based on the QCA9377-3 System-on-Chip (SoC). The SX-SDCAC Plus is mechanically designed in a SD card form factor to provide customers with a vendor independent for Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Bulk
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod SM w/Ant uFl connector Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Reel
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod SM w/Ant uFl con SamPck Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Cut Tape
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod 2 ufl connectors Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Reel
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3 Reel
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus BLE v5.3 BR/EDR/LE SDIO 3.0 module Sample Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3 Cut Tape
Silex Technology Multiprotocol Modules Surface Mount Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C On Board 22 mm x 21 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel