BMD-380-A-R

u-blox
377-BMD-380-A-R
BMD-380-A-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52840, chip antenna, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.1
I2C, SPI, UART
8 dBm
2 Mb/s
- 96 dBm
2.43 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: Integrated
Brand: u-blox
Core: ARM Cortex M4
Dimensions: 9.5 mm x 7.5 mm x 1.5 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1.5 mm
Length: 9.5 mm
Modulation Technique: GFSK
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.9 mA
Supply Current Transmitting: 32.7 mA
Width: 7.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMD-380 Bluetooth Module

u-blox BMD-380 BLUETOOTH® Module is a small form factor, advanced, highly flexible, and ultra-low power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee®) connectivity for portable and extremely low-power embedded systems. The BMD-380 module has an Arm® Cortex®-M4 with a Floating-Point Unit (FPU) processor, an integrated 2.4GHz transceiver, and an integrated antenna. This Bluetooth module provides a complete RF solution, allowing faster time to market. The BMD-380 module also reduces development costs and fully uses the Nordic Semiconductor nRF52840’s capabilities and peripherals.

In Stock: 2.403

Stock:
2.403
Can Dispatch Immediately
On Order:
5.000
Expected 28/12/2026
1.000
Expected 14/01/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
63,48 kr. 63,48 kr.
61,55 kr. 615,50 kr.
61,47 kr. 3.073,50 kr.
58,11 kr. 5.811,00 kr.
Full Reel (Order in multiples of 1000)
58,11 kr. 58.110,00 kr.