450-00184

Ezurio
239-450-00184
450-00184

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Lyra 24P - Bluetooth v5.3 USB Adapter (20dBm) with integrated antenna (Silicon Labs EFR32BG24)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Lyra 24
BLE
I2C, SPI, UART
20 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Bulk
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Ezurio
Core: ARM Cortex M-33
Memory Size: 256 kB
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.5 mA
Supply Current Transmitting: 18.8 mA
Tradename: Lyra
Type: USB Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lyra 24 Series BLUETOOTH® Modules

Ezurio Lyra 24 Series BLUETOOTH® Modules are Bluetooth Low Energy (BLE) modules based on Silicon Labs EFR32BG24 SoC. These modules offer Bluetooth low-energy connectivity, delivering exceptional RF performance and energy efficiency, future-proofing capabilities, and industry-leading Secure Vault® technology. The Lyra S4 Bluetooth modules come with a 32-bit Arm® Cortex®-M33 core with DSP instruction and a floating-point unit. These modules function at 2.4GHz radio frequency and feature 1536kB Flash and 256kB RAM. The Lyra 24 modules operate at a 1.8V to 3.8V supply voltage range and a -40°C to 105°C temperature range. Typical applications include smart home devices, lighting, gateways and digital assistants, and industrial IoT sensors.

Lyra 24 Development Kits

Ezurio Lyra 24 Development Kits are fully featured BLUETOOTH® Low Energy (BLE) development kits. These development kits contain Lyra 24 DVK board (exposes all available HW interfaces), a USB cable, and an external antenna for trace pin/RF connector development kit versions. Typical applications include asset tags and beacons, professional lighting, secure medical peripherals, and industrial IoT sensors.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
113
Expected 04/11/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
215,59 kr. 215,59 kr.
211,19 kr. 10.559,50 kr.