Bulk Antennas

Results: 4.891
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI 17In Stock
2.024,12 kr.
2.013,83 kr.
1.928,11 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz Cellular, LTE 6.5 dB 50 Ohms 10 W - 40 C + 85 C 6 Band Wall Mount SMA 230 mm 380 mm 30 mm IP66 Bulk
TE Connectivity Antennas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular 10In Stock
1.137,58 kr.
1.081,03 kr.
1.040,52 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 617 MHz 6 GHz Bluetooth, BLE Cellular, LTE 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector N-Type Female 554 mm IP67 Bulk
TE Connectivity Antennas FP40 ultra 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 3In Stock
4.025,04 kr.
3.715,83 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas External 617 MHz 7.125 GHz Cellular, LTE GNSS WiFi Dome/Puck 7.5 dBi 50 Ohms 2:1 - 40 C + 85 C 10 Band Stud RP-SMA, SMA Vehicular 69.9 mm IP67, IP69K RG-174LL, RG-58LL Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna 20In Stock
753,53 kr.
672,44 kr.
590,53 kr.
575,84 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax Cylindrical Straight 3 dBi, 6 dBi 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Bracket Mount Connector RP-SMA Wi-Fi 245.7 mm Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 21In Stock
1.080,66 kr.
949,51 kr.
900,42 kr.
819,41 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
982,41 kr.
866,70 kr.
826,72 kr.
752,86 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
978,16 kr.
856,26 kr.
812,24 kr.
739,06 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 23In Stock
1.173,23 kr.
1.031,72 kr.
992,25 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 138.2 mm 68.3 mm 45.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, ROUND 738In Stock
20,22 kr.
19,99 kr.
19,62 kr.
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Flexible Antenna - 40 C + 85 C 1 Band Adhesive Mount 13.56 MHz 31 mm 26 mm 0.28 mm Bulk
TE Connectivity Antennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, RECT 853In Stock
24,54 kr.
24,10 kr.
23,57 kr.
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Flexible Antenna - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 43 mm 41 mm 0.33 mm Bulk
TE Connectivity Antennas RFID/NFC FPC ANT, 13.56MHz, 100mm, 28AWG, RECT 989In Stock
19,92 kr.
19,69 kr.
18,95 kr.
Min.: 1
Mult.: 1
PCB Antennas NFC Antenna PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount HRS Connector 70 mm 20 mm 0.15 mm 100mm Twisted Pair 28AWG Bulk
TE Connectivity Antennas OMNI,TBAND,NM,2.4/5-7.125GHz,GM 22In Stock
580,54 kr.
497,73 kr.
479,98 kr.
429,92 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 7.125 GHz Cylindrical Straight 3 dBi, 5.8 dBi, 6.2 dBi 2500 MHz, 6000 MHz, 7125 MHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Type Male WLAN, Outdoor and Indoor 271 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 1.292In Stock
66,69 kr.
57,82 kr.
54,76 kr.
50,65 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 5 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 194 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 200In Stock
89,00 kr.
77,36 kr.
73,33 kr.
67,81 kr.
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 5150-5825 MHz 446In Stock
45,06 kr.
39,02 kr.
36,93 kr.
34,02 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 2.4 GHz 5.825 MHz 3.1 dBi 50 Ohms 1 W - 30 C + 75 C 2 Band Connector SMA Male IoT Devices, Robotics, Wi-Fi Mesh 172.5 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 5150-5825 MHz 197In Stock
88,33 kr.
74,75 kr.
72,74 kr.
61,47 kr.
60,65 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
IoT Antennas Antennas FPC Antenna 698-960 1710-2170 2300-2690 MHz 957In Stock
37,67 kr.
32,60 kr.
30,81 kr.
28,42 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas FPC Antenna 698 MHz 2.69 GHz 4.5 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector I-PEX MHF 1 4G LTE, IoT Devices 117 mm 9.5 mm 0.25 mm 1.37 Coax Cable Bulk
IoT Antennas Antennas External Antenna 698-960 1710-2170 2300-2690 MHz 186In Stock
88,33 kr.
76,69 kr.
72,74 kr.
62,81 kr.
61,92 kr.
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
IoT Antennas Antennas External Antenna 1166-1186 1559-1563 1574.42-1576.42 1594-1610 MHz 86In Stock
236,11 kr.
206,42 kr.
196,12 kr.
182,02 kr.
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas Antennas Chip Antenna GPS 1560-1590 MHz 2.901In Stock
21,41 kr.
18,50 kr.
17,46 kr.
16,04 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.56 GHz 1.59 GHz Chip 2.9 dBi 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT Navigation Device, Portable Handsets 3.2 mm 1.6 mm 0.5 mm Bulk
IoT Antennas Antennas NFC PCB SURFACE MOUNT SINGLE 930In Stock
29,99 kr.
25,89 kr.
24,47 kr.
22,53 kr.
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 15.5 MHz - 40 C + 85 C Adhesive Mount 15 mm 19 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna Reader FPC 30mm x 34mm x 0.35mm 984In Stock
43,04 kr.
37,30 kr.
35,29 kr.
32,53 kr.
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 30 mm 34 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna Forum FPC 45mm x 34mm x 0.35mm 977In Stock
47,52 kr.
41,18 kr.
39,02 kr.
35,96 kr.
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 45 mm 34 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna 13.56MHz FPC 936In Stock
31,41 kr.
27,15 kr.
25,44 kr.
22,90 kr.
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas NFC Antenna 13.56 MHz - 40 C + 85 C 1 Band Adhesive Mount Connector Mobile Devices, Payment Terminals 57.8 mm 40.3 mm 0.5 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500 5150-5825 5925-7125 MHz 346In Stock
45,28 kr.
39,24 kr.
37,15 kr.
34,24 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 3.5 dBi 50 Ohms 1 W - 30 C + 75 C 3 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 172.5 mm Bulk