Bulk Antennas

Results: 4.891
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging

2J Antennas Antennas HELM 3IN1 5GNR/4G/3G/2G WIFI6 GN 10In Stock
322,87 kr.
293,55 kr.
271,99 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 35 W - 40 C + 85 C 7 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K D302, LL100 HELM Bulk

2J Antennas Antennas HIGH-PERFORMANCE 5GNR/4GLTE/3G/2 64In Stock
77,36 kr.
68,56 kr.
64,98 kr.
58,64 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 2.1 dBi, 3.1 dBi, 4.2 dBi 50 Ohms 1.9:1, 2.2:1, 2.4:1, 3.4:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 90 mm 14 mm 0.2 mm Bulk

2J Antennas Antennas MACHETE 4GLTE/3G/2G WIDEBAND HIG 21In Stock
103,40 kr.
92,06 kr.
85,34 kr.
78,93 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular, LTE, 2G, 3G, 4G - 2.1 dB, - 1.3 dB, - 3 dB 50 Ohms 2.4:1; 1.6:1; 2.2:1 25 W - 40 C + 85 C 3 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk

2J Antennas Antennas MACHETE 5GNR/UHF/4GLTE/3G/2G ULT 41In Stock
10Expected 14/12/2026
153,75 kr.
134,13 kr.
127,34 kr.
115,56 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 1.1 dB, - 1.3 dB, - 1.7 dB, - 1.8 dB 50 Ohms 1.8:1; 1.9:1; 1.9:1; 2.1:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk

2J Antennas Antennas BLADE 2.4/5.0/6.0 WIFI6 HIGH GAI 87In Stock
52,74 kr.
43,86 kr.
41,48 kr.
32,82 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth LoRa, WiFi ISM, SigFox, ZigBee Swivel - 1.2 dB, - 0.7 dB, - 1.4 dB 50 Ohms 1.4:1; 1.7:1; 2:1 25 W - 40 C + 85 C 2 Band Base Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 135 mm 19 mm 10 mm Bulk

2J Antennas Antennas BLADE 5GNR/4G/3G/2G COMPACT HIGH 194In Stock
45On Order
56,17 kr.
48,71 kr.
46,03 kr.
41,40 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 4.3 dB, - 3.8 dB, - 4.6 dB, - 3.8 dB 50 Ohms 2:1; 2.6:1; 2.3:1; 2.2:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 135 mm 19 mm 10 mm Bulk

2J Antennas Antennas KATANA 5GNR/4G LTE/3G/2G ULTRA-W 22In Stock
120,48 kr.
104,89 kr.
99,52 kr.
92,13 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Straight - 2.9 dB, - 2.5 dB, - 5.2 dB, - 7.5 dB 50 Ohms 3.4:1; 1.7:1; 4.4:1; 7:1 35 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 80 mm KATANA Bulk

2J Antennas Antennas KATANA 5GNR/4GLTE/3G/2G WIDEBAND 12In Stock
20Expected 18/11/2026
134,06 kr.
116,75 kr.
110,78 kr.
102,58 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G -3.7 dB, 2.5 dB, - 5.8 dB, 7.1 dB 50 Ohms 3.5:1, 2.5:1, 5.5:1, 7.8:1 35 W - 40 C + 85 C 4 Band Base Mount Connector Fakra-D-Bordeaux-Female 90 mm 14 mm 10 mm KATANA Bulk
ABRACON Antennas 915MHz weather-proof monopole, right-angle SMA(M), IP66 & UV-Resistant 166In Stock
50,06 kr.
43,42 kr.
41,10 kr.
38,72 kr.
Min.: 1
Mult.: 1
Outdoor Antennas Weather Proof Whip Antenna 902 MHz 928 MHz Whip 2.5 dBi 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 44.4 mm IP66 AANE-WH Bulk
ABRACON Antennas 915MHz weather-proof monopole,SMA(M), IP66 & UV-Resistant 184In Stock
50,06 kr.
43,42 kr.
41,10 kr.
37,90 kr.
Min.: 1
Mult.: 1
Outdoor Antennas Weather Proof Whip Antenna 902 MHz 928 MHz Whip 3.6 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 50 mm IP66 AANE-WH Bulk
ABRACON Antennas 915/2400MHz weather-proof monopole, SMA(M), IP66 & UV-Resistant 196In Stock
45,13 kr.
39,17 kr.
37,08 kr.
34,17 kr.
Min.: 1
Mult.: 1
Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.483 GHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP66 AANE-WH Bulk
ABRACON Antennas 915/2400MHz weather-proof monopole, SMA(M), IP67 & UV-Resistant 325In Stock
45,13 kr.
39,17 kr.
37,08 kr.
34,17 kr.
Min.: 1
Mult.: 1
Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.5 GHz Whip 2.68 dBi 50 Ohms 8 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male 25 mm IP67 AANE-WH Bulk
ABRACON Antennas 2.4GHz dipole, RP-SMA(M) 230In Stock
33,72 kr.
29,24 kr.
27,68 kr.
24,25 kr.
Min.: 1
Mult.: 1
Outdoor Antennas 2.4 GHz 2.5 GHz Whip 2.7 dBi 50 Ohms 1.5 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antennas 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant 192In Stock
50,06 kr.
43,42 kr.
41,10 kr.
37,90 kr.
Min.: 1
Mult.: 1
Outdoor Antennas Weather Proof Whip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip 2 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 172 mm AANE-WH Bulk
ABRACON Antennas 915/2400MHz weather-proof dipole, SMA(M), IP65 & UV-Resistant 188In Stock
54,23 kr.
47,00 kr.
44,61 kr.
41,03 kr.
Min.: 1
Mult.: 1
Outdoor Antennas External Whip Antenna 902 MHz 2.5 GHz Bluetooth 4 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antennas Miniaturized FPC ANT Bluetooth 2.4 GHz 728In Stock
18,87 kr.
16,26 kr.
15,37 kr.
14,17 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.2 dBi 50 Ohms 2.2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male MHF1 15.5 mm 6.5 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas Compact FPC Antenna LTE 4G/3G/2G 600In Stock
2.000Expected 24/11/2026
18,87 kr.
16,26 kr.
15,37 kr.
14,17 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz Cellular 5.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band Adhesive Mount IPEX-I 40 mm 15 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas Miniaturized FPC Antenna LTE 4G/3G/2G 834In Stock
20,52 kr.
17,31 kr.
16,34 kr.
14,92 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.3 dBi 50 Ohms 3.2:1 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male IPEX-I 30 mm 20 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas High-Efficiency FPC ANT Cellular 5G/4G/3G/2G 498In Stock
31,71 kr.
27,45 kr.
25,96 kr.
23,95 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.8 dBi 50 Ohms 3.4 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male IPEX-I 115.8 mm 30.4 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas High-Efficiency FPC ANT Cellular 5G/4G + GNSS 485In Stock
31,71 kr.
27,45 kr.
25,96 kr.
23,95 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.3 dBi 50 Ohms 3.2:1 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male IPEX-I 120 mm 50 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas FPC ANT GNSS L1/L2/L5/L6, GPS/Glonass/Galileo/Beidou 794In Stock
18,87 kr.
16,26 kr.
15,37 kr.
14,17 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.166 GHz 1.605 GHz 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male MHF1 76 mm 47 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
Ezurio Antennas ANTENNA,2.4 GHz,i-FlexPIFA MHF4,100mm Cable 491In Stock
32,08 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PIFA Antenna 2.4 GHz 2.48 GHz 3.1 dB 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount MHF4L 2.4 GHz 40.9 mm 11 mm 2.9 mm i-FlexPIFA Bulk
Ezurio Antennas ANTENNA,2.4 GHz,i-FlexPIFA MHF1,100mm Cable 349In Stock
32,08 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA Antenna 2.4 GHz 2.48 GHz 3.4 dBi 50 Ohms 2.5:1 - 40 C + 85 C Adhesive Mount Connector MHF1 40.9 mm 11 mm 2.9 mm Bulk
Ezurio Antennas ANT, FlexDIPOLE, 868MHz-928MHz, 100mm cable, MHF1 558In Stock
30,14 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Dipole 863 MHz 928 MHz Sub GHz Flexible 1.9 dBi, 2.4 dBi 50 Ohms <3:1, <3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector MHF1 868 MHz, 915 MHz Agriculture, Industrial Automation, SCADA, Smart Transportation 75.8 mm 13.75 mm 0.1 mm Bulk
TE Connectivity Antennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA 45In Stock
615,67 kr.
602,69 kr.
574,12 kr.
473,71 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 4 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk