Screw Mount Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
ABRACON Antennas 6-in-1 Vehicle Mount GNSS x 2 / LTE / Wi-Fi / AM&FM / DAB Shark-Fin Antenna, roof/panel mount, FAKRA connectors
10Expected 20/01/2027
3.208,40 kr.
2.963,78 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Combination Antenna 617 MHz 5850 MHz LTE BeiDou, Galileo, GPS, GLONASS Wi-Fi Fin Shark-Fin 5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB 50 Ohms 1.5:1, 1.7:1, 2:1, 2.2:1 5 W - 40 C + 85 C 6 Band Screw Mount Cable with Connector FAKRA Jack 240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication 209.8 mm 93.4 mm 74.6 mm IP67 RG174 AANE-SH Bulk
Siretta Antennas SINGLE-BAND GPS L1 SCREW MOUNT PUCK ANTENNA 0.1 METRE CABLE RG174 AND SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
178,07 kr.
173,07 kr.
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Puck Antenna 1575.42 MHz BeiDou B1C, Galileo E1, GPS L1, QZSS L1 Puck Round 32.95 dBiC 50 Ohms 1.38 - 40 C + 80 C Active 1 Band Screw Mount Cable with Connector SMA Male 1575.42 MHz Smart Transport Infrastructure, Agricultural Machinery, Security and Surveillance systems 15 mm RG174