- 45 C Antennas

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Tallysman Antennas Full GNSS Spectrum+L-band w/eXtended Filtering 35dB 18In Stock
2.055,75 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 35 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA-Male 62.4 mm IP69K Bulk
Tallysman Antennas HC990XF Extended-Filter Full-Band GNSS Low-Profile Helical Antenna + L-Band 28dB 22In Stock
2.244,64 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz 28 dB - 45 C + 85 C 3 Band Screw Connector SMA Male IP67 RG174 Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna 84In Stock
3.142,30 kr.
2.855,69 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 100 W - 45 C + 85 C 7 Band Screw Connector N Female 742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
Siemens Antennas IWLAN ANTENNA ANT793-8DJ,18DPI,IP65 31In Stock
4.610,88 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 18 dB 50 Ohms 1.7 - 45 C + 70 C 1 Band Wall Mount Connector N Female 5 GHz 30.5 mm 190 mm 190 mm IP67

Siretta Antennas 5G/LTE WIDEBAND IP67 OUTDOOR ANTENNA 600-8000 MHZ 5M LOW LOSS CABLE AND SMA MALE CONNECTOR (WHITE RADOME) 8In Stock
10On Order
888,41 kr.
781,73 kr.
746,90 kr.
712,80 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 50 W - 45 C + 75 C Connector SMA-Male IP67
Siretta Antennas OMNI WIDEBAND LOW-PIM INDOOR CEILING DAS ANTENNA N-TYPE FEMALE CONNECTOR 10In Stock
575,09 kr.
505,56 kr.
481,47 kr.
448,57 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 6.82 dBi 50 Ohms 2.1 50 W - 45 C + 75 C Panel Mount Connector N-Type Female 11 mm
Siretta Antennas HIGH GAIN 13 DBI DIRECTIONAL ISM OUTDOOR PANEL ANTENNA FOR 868/915/2450 MHZ WITH N-TYPE FEMALE CONNECTOR 7In Stock
1.750,34 kr.
1.499,91 kr.
1.425,76 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 13 dBi 50 Ohms 1.5 100 W - 45 C + 75 C 3 Band Panel Mount Connector N-Female 868 MHz, 915 MHz, 2.45 GHz 445 mm 445 mm 45 mm
Tallysman Antennas eXtended Filter Full BD+L-BD Correction (35dB) SMA STR MALE CONN 5000mm cable 2In Stock
2.338,93 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA Male 16.8 mm Bulk
Tallysman Antennas eXtended FLTR Full BD+L-BD CORR (35dB) U.FL RT ANGLE FEM MicroCX CONN 0150mm CBL 1In Stock
2.338,93 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector U.FL 16.8 mm Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna with GNSS/LNA 11In Stock
4.061,00 kr.
3.999,68 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 6.425 GHz 2G/3G/4G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 4, WiFi 6 Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5, 1.8 100 W - 45 C + 85 C 8 Band Screw Connector N Female, TNC Male 742 MHz, 875 MHz, 1.4375 GHz, 1.5845 GHz, 1.61 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
Tallysman Antennas Embedded, Lightweight GPS L1/L2 173In Stock
695,05 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded 1.277 GHz 1.575 GHz GNSS Module Radome - 45 C + 85 C 2 Band Screw Connector RA-MCX Plug 150 mm Pre-Filter Bulk
Tallysman Antennas HC871 Dual-Band Helical Antenna, 28dB 45In Stock
141Expected 20/11/2026
1.148,39 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.217 GHz 1.606 GHz 28 dB 1.5:1 - 45 C + 85 C 2 Band Screw SMA Male IP67 Bulk
Tallysman Antennas VSP6037L VeroStar Full GNSS Bandwidth, HAS coverage, plus L - band VeroStar 5/8" Polemount 6In Stock
5.446,84 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female IP69K VSP6037L Bulk
TE Connectivity Antennas WHIP,MC,CTP,132-174MHZ 143MHZ,2.4,CH,NGP 41In Stock
374,87 kr.
328,69 kr.
320,71 kr.
275,80 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 132 MHz 174 MHz Radio, VHF Whip Straight with Base 2.4 dBi 50 Ohms 2 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 153 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1397 mm IP67
TE Connectivity Antennas 144/174 MHZ, 2.4, CH, NGP 61In Stock
354,42 kr.
310,56 kr.
295,42 kr.
258,19 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 144 MHz 174 MHz Whip Straight with Base 2.4 dBi 2.0:1 100 W - 45 C + 85 C 1 Band NMO Mount Land Mobile Radio (LMR) 36.576 mm
TE Connectivity Antennas WHIP,MC,1/2,450-470MHZ, TUN,2.4,CH,NGP, 81In Stock
259,53 kr.
227,90 kr.
216,56 kr.
201,05 kr.
191,80 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 430 MHz 520 MHz Radio, UHF Whip Straight with Base 2 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 475 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 381 mm IP67
TE Connectivity Antennas Omni,VPOL,Fixed,NF
Due to size or weight of the product, your shipping charge may increase.
5In Stock
3.544,10 kr.
3.154,61 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Omnidirectional 860 MHz 960 MHz 11 dBi 50 Ohms 1.5:1 100 W - 45 C + 70 C 1 Band Bracket Mount 910 MHz 134 in OD9
TE Connectivity Antennas Omni,VPOL,Fixed,NF
Due to size or weight of the product, your shipping charge may increase.
23In Stock
643,57 kr.
566,21 kr.
539,43 kr.
498,18 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 950 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 5 dBi 50 Ohms 1.5:1 100 W - 45 C + 70 C 1 Band Bracket Mount Connector N Female 920 MHz 610 mm OD9

Siretta Antennas HIGH GAIN 9 DBI DIRECTIONAL ISM OUTDOOR PANEL ANTENNA FOR 868/915 MHZ WITH N-TYPE FEMALE CONNECTOR 7In Stock
832,31 kr.
685,72 kr.
659,61 kr.
650,59 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 9 dBi 50 Ohms 1.35 100 W - 45 C + 75 C 1 Band Panel Mount Connector N Female 868 MHz, 915 MHz 208 mm 208 mm 45 mm Bulk

Siretta Antennas LORA/SIGFOX/BLUETOOTH/ZIGBEE MAGNETIC 460MM WHIP ANTENNA FME FEMALE CONNECTOR 2.5M CABLE 5In Stock
343,23 kr.
264,16 kr.
259,98 kr.
250,21 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Whip 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G/4G, WiFi 460 mm 65 mm RG58

Siretta Antennas QUAD BAND GSM & 3G STUBBY MAGMOUNT ANTENNA 3dBi GAIN 1.2M CABLE SMA MALE CONNECTOR 5In Stock
101,08 kr.
87,95 kr.
74,82 kr.
69,90 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM Whip Whip 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 3G, GSM 105 mm 34 mm RG174

Siretta Antennas QUAD BAND GSM & 3G STUBBY MAGMOUNT ANTENNA 3dBi GAIN 5M CABLE FME FEMALE CONNECTOR 9In Stock
114,44 kr.
87,73 kr.
85,79 kr.
81,61 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Whip Whip 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount FME Female FME Female 2G/3G, GSM, GPRS 34 mm 105 mm RG174
Siretta Antennas QUAD BAND GSM 3.5DBI GAIN MAGMOUNT STUBBY ANTENNA 500MM CABLE SMA MALE CONNECTOR 10In Stock
111,68 kr.
92,06 kr.
89,45 kr.
82,73 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz Cellular (NBIoT, LTE) Whip Whip 3.5 dBi 50 Ohms 60 W - 45 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G, GPRS, ISM 30 mm 85 mm RG174

Siretta Antennas QUAD BAND GSM & 3G STUBBY MAGMOUNT ANTENNA 3dBi GAIN 5M CABLE SMA MALE CONNECTOR 18In Stock
98,99 kr.
82,96 kr.
80,12 kr.
77,88 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS ISM, RFID Whip Straight with Base 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 105 mm 5 M RG174 Bulk
Tallysman Antennas HC843E Embedded Active Dual-Band GNSS + Passive Iridium Helical Antenna, 25dB 1In Stock
1.084,16 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.217 GHz 1.626 GHz 25 dB 1.5:1 - 45 C + 85 C 2 Band Connector MCX Female Bulk